0.47ohm Wirewound Inductors :
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.129 | 53nH | 0.47ohm | 2.1GHz | 480mA | 0402 [1005 Metric] | - | LQW15AW_80 Series | - | ± 3% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.212 25+ $0.201 50+ $0.189 100+ $0.178 250+ $0.169 More Pricing... | 51nH | 0.47ohm | 2.1GHz | 480mA | 0402 [1005 Metric] | - | LQW15AW_80 Series | - | ± 2% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.122 | 53nH | 0.47ohm | 2.1GHz | 480mA | 0402 [1005 Metric] | - | LQW15AW_80 Series | - | ± 5% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.129 | 51nH | 0.47ohm | 2.1GHz | 480mA | 0402 [1005 Metric] | - | LQW15AW_80 Series | - | ± 3% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.298 25+ $0.277 50+ $0.248 100+ $0.218 250+ $0.209 More Pricing... | 53nH | 0.47ohm | 2.1GHz | 480mA | 0402 [1005 Metric] | - | LQW15AW_80 Series | - | ± 2% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.465 10+ $0.383 25+ $0.364 50+ $0.346 100+ $0.327 More Pricing... | 5.6µH | 0.47ohm | 33MHz | 500mA | 1812 [4532 Metric] | - | LQH43MN_03 Series | 4.5mm x 3.2mm x 2.6mm | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.144 | 1.5µH | 0.47ohm | 135MHz | 350mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | - | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.085 | 6.8µH | 0.47ohm | 38MHz | 135mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LB Series | - | ± 20% | - | Ferrite | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.258 25+ $0.240 50+ $0.215 100+ $0.189 250+ $0.181 More Pricing... | 51nH | 0.47ohm | 2.1GHz | 480mA | 0402 [1005 Metric] | - | LQW15AW_80 Series | - | ± 5% | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | ||||||