0
0 Items$0.00

0.2ohm Wirewound Inductors :

30 Products Found
Find a huge range of 0.2ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Pulse Electronics, Wurth Elektronik & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
52X6149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.302
25+$0.228
100+$0.217
250+$0.194
500+$0.185
More Pricing...
10µH
0.2ohm
30MHz
250mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.258
30+$0.241
100+$0.218
250+$0.204
500+$0.194
More Pricing...
10µH
0.2ohm
5GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
25+$0.327
100+$0.272
250+$0.263
500+$0.253
More Pricing...
68nH
0.2ohm
1.47GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
76AH5693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.175
25+$0.142
100+$0.120
250+$0.118
500+$0.107
More Pricing...
18nH
0.2ohm
3.1GHz
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.370
30+$0.339
100+$0.308
250+$0.291
500+$0.273
More Pricing...
330nH
0.2ohm
970MHz
780mA
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ3257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
25+$0.907
100+$0.749
250+$0.711
500+$0.620
More Pricing...
47nH
0.2ohm
2GHz
1.2A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
25AJ3028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.700
25+$1.340
100+$1.070
250+$0.804
500+$0.750
More Pricing...
10µH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
58AK2012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.887
25+$0.802
100+$0.738
250+$0.660
500+$0.595
More Pricing...
9.5nH
0.2ohm
4GHz
680mA
0402 [1005 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
26AM8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.338
25+$0.277
100+$0.236
250+$0.223
500+$0.211
More Pricing...
470nH
0.2ohm
720MHz
750mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
12AM5965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
9.5nH
0.2ohm
4GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
68nH
0.2ohm
1.3GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM5926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
19nH
0.2ohm
3.04GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
26AM8313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.278
30+$0.277
100+$0.236
250+$0.224
500+$0.212
More Pricing...
560nH
0.2ohm
630MHz
800mA
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
12AM6048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
18nH
0.2ohm
3.3GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
8.7nH
0.2ohm
4.1GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
10µH
0.2ohm
3.9GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
14AM5069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.470
25+$1.190
100+$0.973
250+$0.924
500+$0.805
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
-
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
14AM5011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.580
25+$1.270
100+$1.050
250+$0.994
500+$0.867
More Pricing...
18nH
0.2ohm
3.1GHz
600mA
0805 [2012 Metric]
-
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM4928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.560
25+$2.230
100+$1.900
250+$1.620
500+$1.330
More Pricing...
10µH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
75AJ2893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.828
25+$0.825
100+$0.698
250+$0.681
500+$0.663
More Pricing...
27nH
0.2ohm
2.8GHz
780mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
34R6074

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
25+$0.478
100+$0.420
250+$0.406
500+$0.392
More Pricing...
8.7nH
0.2ohm
4.1GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
52X6141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.221
25+$0.183
100+$0.155
250+$0.148
500+$0.140
More Pricing...
3.3µH
0.2ohm
55MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.8mm
65AH7958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.248
25+$0.178
100+$0.169
250+$0.150
500+$0.147
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.259
25+$0.188
100+$0.179
250+$0.158
500+$0.154
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.367
25+$0.306
100+$0.255
250+$0.253
500+$0.250
More Pricing...
47nH
0.2ohm
1.5GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK