Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18CAR33J00DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AJ1117RL
Cut Tape24AJ1117
Product RangeLQW18CA_00 Series
Your Part Number
4,493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.370 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.370 |
| 30+ | $0.339 |
| 100+ | $0.308 |
| 250+ | $0.291 |
| 500+ | $0.273 |
| 1000+ | $0.261 |
| 2500+ | $0.243 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CAR33J00DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24AJ1117RL
Cut Tape24AJ1117
Product RangeLQW18CA_00 Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.2ohm
Self Resonant Frequency970MHz
DC Current Rating780mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CA_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
970MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
780mA
Product Range
LQW18CA_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
