0
0 Items$0.00

0.066ohm Wirewound Inductors :

23 Products Found
Find a huge range of 0.066ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Abracon, Johanson Technology & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
47AK1146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.172
3.3µH
0.066ohm
45MHz
2A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
34R6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
10+$0.478
25+$0.464
50+$0.449
100+$0.420
More Pricing...
3.3µH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
35M1379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.475
10+$0.453
25+$0.438
50+$0.421
100+$0.412
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
34R6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
10+$0.478
25+$0.464
50+$0.449
100+$0.420
More Pricing...
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
39T4625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.271
25+$0.233
50+$0.217
100+$0.200
250+$0.179
More Pricing...
3.3µH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
15AC6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.202
10+$0.175
25+$0.166
50+$0.157
100+$0.149
More Pricing...
1µH
0.066ohm
100MHz
1.7A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
69W4415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.050
10+$1.920
25+$1.790
50+$1.650
100+$1.520
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
12AM5937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
25+$0.251
50+$0.174
100+$0.146
250+$0.124
More Pricing...
3.3µH
0.066ohm
7GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
25+$0.251
50+$0.174
100+$0.146
250+$0.124
More Pricing...
3.9nH
0.066ohm
6GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
25+$0.251
50+$0.174
100+$0.146
250+$0.124
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
34R6063RL

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Re-Reel
100+$0.420
250+$0.406
500+$0.392
1000+$0.363
3.3µH
0.066ohm
6GHz
840mA
-
-
-
-
-
-
1mm
0.55mm
0.5mm
44AM7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.275
25+$0.253
50+$0.176
100+$0.147
250+$0.125
More Pricing...
51nH
0.066ohm
2.2GHz
1.15A
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
34R6065RL

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Re-Reel
100+$0.420
250+$0.406
500+$0.392
1000+$0.363
3.9nH
0.066ohm
5.8GHz
840mA
-
-
-
-
-
-
1mm
0.55mm
0.5mm
14AM4993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.010
25+$0.926
50+$0.838
100+$0.749
More Pricing...
18nH
0.066ohm
3.3GHz
1.2A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM4930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.560
10+$2.400
25+$2.230
50+$2.070
100+$1.900
More Pricing...
3.9nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
27T3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.181
25+$0.121
50+$0.107
3.3µH
0.066ohm
7GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WL02 Series
± 10%
-
-
-
-
-
14N4238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.139
3.9nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
46W1415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.114
3.3µH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
-
L-07W Series
± 5%
-
-
-
-
-
14N4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.139
3.6nH
0.066ohm
6.8GHz
840mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
14N4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.152
3.3µH
0.066ohm
7GHz
840mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
39T4626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.356
25+$0.292
50+$0.287
100+$0.281
250+$0.204
More Pricing...
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
75AJ2889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.828
10+$0.825
25+$0.787
50+$0.749
100+$0.698
More Pricing...
18nH
0.066ohm
3.3GHz
1.2A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
25AJ3037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
10+$1.880
25+$1.750
50+$1.620
100+$1.490
More Pricing...
3.3µH
0.066ohm
7GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK