8.4A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.830
25+
$2.760
50+
$2.690
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.4A
Shielded
12.8A
WE-PD Series
12mm x 12mm x 10mm
14mohm
± 20%
12mm
12mm
10mm
80AH9691

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.310
25+
$1.240
50+
$1.180
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
820nH
8.4A
Shielded
9.5A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
9800µohm
± 20%
4.1mm
4.1mm
1.9mm
44W4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.150
25+
$2.150
50+
$2.150
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
6.5µH
8.4A
Shielded
10A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0125ohm
± 20%
10.5mm
10.2mm
4.7mm
50AC8074

RoHS

Each
1+
$11.420
10+
$10.910
25+
$10.400
50+
$9.890
100+
$9.380
More Pricing...
Min: 1 / Mult: 1
150µH
8.4A
Shielded
7.8A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03885ohm
± 20%
28mm
25mm
20.5mm
66AH7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.450
25+
$1.300
50+
$1.260
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.4A
Shielded
8.4A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
0.0191ohm
± 20%
7.1mm
6.5mm
3mm
75AJ2768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.220
25+
$3.170
50+
$3.120
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
2.5µH
8.4A
Shielded
10.5A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0102ohm
± 20%
10.2mm
10.2mm
4.5mm
30AK7853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.100
10+
$4.760
25+
$4.530
50+
$4.290
100+
$3.930
Min: 1 / Mult: 1
6.5µH
8.4A
Shielded
13A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
0.01155ohm
± 20%
10.5mm
10mm
4.5mm
30AK7876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.280
25+
$3.200
50+
$3.110
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
1.6µH
8.4A
Shielded
22.3A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
0.012ohm
± 20%
8.1mm
8.1mm
9mm
78AK2700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.310
Min: 750 / Mult: 750
10µH
8.4A
Shielded
6.9A
ASPI-F6060 Series
-
0.02871ohm
± 20%
6.6mm
6.4mm
6.1mm
62AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.420
25+
$1.280
50+
$1.240
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.4A
Shielded
8A
IHLE-4040DD-5A Series
-
0.02236ohm
± 20%
10.89mm
10.89mm
4.3mm
26AM2497

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.844
10+
$0.739
25+
$0.686
50+
$0.630
100+
$0.573
More Pricing...
Min: 1 / Mult: 1
1.5µH
8.4A
Wirewound
11A
LCXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
82Y5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
25+
$0.097
50+
$0.097
100+
$0.097
250+
$0.097
More Pricing...
Min: 1 / Mult: 1
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.00836ohm
± 20%
5.5mm
5mm
3mm
65T7957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
Min: 200 / Mult: 200
23µH
8.4A
Unshielded
11A
6000A Series
22mm x 19mm x 12mm
0.012ohm
± 10%
22mm
19mm
12mm
30AJ7610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.370
25+
$1.280
50+
$1.200
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
680nH
8.4A
Shielded
10.4A
SPM-LR Series
5.4mm x 5.1mm x 2mm
0.0143ohm
± 20%
5.4mm
5.1mm
2mm
81AH9731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.930
25+
$2.820
50+
$2.700
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.4A
Shielded
14.7A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
0.012ohm
± 20%
8.1mm
8.1mm
9mm
91AK5688

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.665
Min: 1000 / Mult: 1000
680nH
8.4A
Unshielded
14A
MCOIL LLEU Series
-
9mohm
± 20%
4mm
4mm
2mm
91AK5687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.665
Min: 1000 / Mult: 1000
680nH
8.4A
Unshielded
14A
MCOIL LLEU Series
-
9mohm
± 20%
4mm
4mm
2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK