Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5020T-R68M-LR
Newark Part No.30AJ7610
Product RangeSPM-LR Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.370 |
| 25+ | $1.280 |
| 50+ | $1.200 |
| 100+ | $1.110 |
| 250+ | $1.070 |
| 1000+ | $0.888 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5020T-R68M-LR
Newark Part No.30AJ7610
Product RangeSPM-LR Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Product RangeSPM-LR Series
Power Inductor Case5.4mm x 5.1mm x 2mm
DC Resistance Max0.0143ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0143ohm
Product Length
5.4mm
Product Height
2mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
10.4A
Power Inductor Case
5.4mm x 5.1mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability