Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW6R8M5ACopy
Newark Part No.62AK5489
Product RangeIHLE-4040DD-5A Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.440 |
| 25+ | $1.300 |
| 50+ | $1.260 |
| 100+ | $1.230 |
| 250+ | $1.150 |
| 500+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW6R8M5ACopy
Newark Part No.62AK5489
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.02236ohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.02236ohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
