580mA SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74T0841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.620
25+
$2.580
50+
$2.540
100+
$2.460
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
82µH
580mA
Shielded
800mA
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.75ohm
± 20%
4.8mm
4.8mm
3.8mm
38AC2301

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.372
2000+
$0.367
4000+
$0.358
6000+
$0.348
10000+
$0.340
Total:$372.00
Min: 1000 / Mult: 1000
150µH
580mA
Unshielded
850mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.68ohm
± 10%
7.8mm
7.8mm
5.3mm
65AK1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.840
25+
$2.640
50+
$2.410
100+
$2.190
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
56µH
580mA
Shielded
800mA
PID-560M Series
-
-
0.48ohm
± 20%
7.5mm
7.5mm
4.5mm
85AK6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.352
25+
$0.312
50+
$0.304
100+
$0.296
More Pricing...
Total:$2.08
Min: 5 / Mult: 5
15µH
580mA
Shielded
570mA
LQH2HPH_GR
-
-
0.925ohm
± 20%
2.5mm
2mm
0.9mm
75R0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.380
100+
$1.030
250+
$0.869
500+
$0.787
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
150µH
580mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.56ohm
± 10%
7.8mm
7mm
5mm
33AK4291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.478
10+
$0.401
25+
$0.380
50+
$0.358
100+
$0.337
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Total:$4.01
Min: 10 / Mult: 1
18µH
580mA
Unshielded
750mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.46ohm
± 20%
3mm
2.8mm
2.5mm
50AK8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.239
10+
$0.201
Total:$0.24
Min: 1 / Mult: 1
Total:$2.01
Min: 10 / Mult: 1
15µH
580mA
Wirewound
680mA
LSXN Series
-
-
0.39ohm
± 20%
3mm
3mm
1.5mm
61J8181

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.266
5000+
$0.260
10000+
$0.240
20000+
$0.224
30000+
$0.209
More Pricing...
Total:$319.20
Min: 1200 / Mult: 400
82µH
580mA
Unshielded
750mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
600mohm
± 10%
5.8mm
5.8mm
4.8mm
07W8487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.365
Total:$438.00
Min: 1200 / Mult: 400
82µH
580mA
Unshielded
750mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
600mohm
± 10%
5.8mm
5.8mm
4.8mm
53K4934

RoHS

Each
100+
$2.920
500+
$2.660
1000+
$2.350
2500+
$2.180
Total:$292.00
Min: 100 / Mult: 100
150µH
580mA
Shielded
400mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
-
0.998ohm
± 15%
13.72mm
6.35mm
5.72mm
63K2875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.559
Total:$838.50
Min: 1500 / Mult: 1500
82µH
580mA
Unshielded
750mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
600mohm
± 10%
5.8mm
5.8mm
4.8mm
74AJ3282

RoHS

Each
1+
$4.720
10+
$3.800
100+
$2.830
500+
$2.830
1000+
$2.830
More Pricing...
Total:$4.72
Min: 1 / Mult: 1
22µH
580mA
Unshielded
-
TCK Series
3.5mm x 3mm x 2mm
-
0.055ohm
± 15%
3.5mm
3mm
2mm
45C2615
Each
100+
$2.660
500+
$2.420
1000+
$2.130
2500+
$1.990
Total:$266.00
Min: 100 / Mult: 100
150µH
580mA
Shielded
400mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
-
0.998ohm
± 15%
13.72mm
6.35mm
5.72mm
61J8227

RoHS

Each (Supplied on Cut Tape)
500+
$0.501
Total:$501.00
Min: 1000 / Mult: 1000
Total:$501.00
Min: 1000 / Mult: 1000
150µH
580mA
Unshielded
850mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.68ohm
± 10%
7.8mm
7.8mm
5.3mm
78R5672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.771
25+
$0.747
50+
$0.724
100+
$0.700
More Pricing...
Total:$4.03
Min: 5 / Mult: 5
3.3µH
580mA
Unshielded
1.5A
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
200mohm
± 20%
3.2mm
2.5mm
2mm
53K5304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.927
Total:$1,854.00
Min: 2000 / Mult: 2000
180nH
580mA
-
-000A
ISC-1210 Series
-
-
0.24ohm
± 20%
-
-
-
61J7989

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.266
5000+
$0.260
10000+
$0.240
20000+
$0.224
30000+
$0.209
More Pricing...
Total:$532.00
Min: 2000 / Mult: 2000
18µH
580mA
Unshielded
750mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.46ohm
± 20%
3mm
2.8mm
2.5mm
78Y5654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.576
Total:$288.00
Min: 500 / Mult: 500
100µH
580mA
Shielded
550mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
500mohm
± 30%
6.8mm
6.8mm
2.8mm
13AC5880

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.212
Total:$636.00
Min: 3000 / Mult: 3000
47µH
580mA
Semishielded
600mA
SRN4018TA Series
4mm x 4mm x 1.8mm
-
0.585ohm
± 20%
4mm
4mm
1.8mm
50AK8701

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.168
5000+
$0.160
10000+
$0.143
20000+
$0.131
30000+
$0.123
More Pricing...
Total:$336.00
Min: 2000 / Mult: 2000
15µH
580mA
Wirewound
680mA
LSXN Series
-
-
0.39ohm
± 20%
3mm
3mm
1.5mm
33AK4366

RoHS

Each (Supplied on Cut Tape)
2500+
$0.226
Total:$678.00
Min: 3000 / Mult: 3000
Total:$678.00
Min: 3000 / Mult: 3000
47µH
580mA
Semishielded
600mA
SRN4018TA Series
4mm x 4mm x 1.8mm
-
0.585ohm
± 20%
4mm
4mm
1.8mm
31Y5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
580mA
Shielded
310mA
VLF-M Series
-
1008 [2520 Metric]
0.73ohm
± 20%
2.5mm
2mm
1.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK