Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-151KL
Newark Part No.
Full Reel38AC2301
Re-Reel61J8227
Cut Tape61J8227
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.501 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.372 |
| 2000+ | $0.367 |
| 4000+ | $0.358 |
| 6000+ | $0.348 |
| 10000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-151KL
Newark Part No.
Full Reel38AC2301
Re-Reel61J8227
Cut Tape61J8227
Product RangeSDR0805 Series
Inductance150µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)850mA
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.68ohm
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Saturation Current (Isat)
850mA
Inductor Case / Package
-
DC Resistance Max
0.68ohm
Product Width
7.8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
580mA
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5.3mm
Alternatives for SDR0805-151KL
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate