47.5A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH8172

RoHS

Each
1+
$12.440
10+
$10.480
25+
$9.500
50+
$9.070
100+
$8.640
Total:$12.44
Min: 1 / Mult: 1
4.7µH
47.5A
Shielded
49.5A
WE-HCF Series
27mm x 28mm x 18.5mm
880µohm
± 20%
27mm
28mm
18.5mm
28AH8171

RoHS

Date/Lot Code

Each
1+
$12.470
10+
$10.510
25+
$9.530
50+
$9.100
100+
$8.670
Total:$12.47
Min: 1 / Mult: 1
3.3µH
47.5A
Shielded
70A
WE-HCF Series
27mm x 28mm x 18.5mm
880µohm
± 20%
27mm
28mm
18.5mm
28AH8173

RoHS

Each
1+
$12.440
10+
$10.480
25+
$9.500
50+
$9.070
100+
$8.640
Total:$12.44
Min: 1 / Mult: 1
6.8µH
47.5A
Shielded
36.3A
WE-HCF Series
27mm x 28mm x 18.5mm
880µohm
± 20%
27mm
28mm
18.5mm
28AH8174

RoHS

Each
1+
$12.440
10+
$10.480
25+
$9.500
50+
$9.070
100+
$8.640
Total:$12.44
Min: 1 / Mult: 1
10µH
47.5A
Shielded
25.1A
WE-HCF Series
27mm x 28mm x 18.5mm
880µohm
± 20%
27mm
28mm
18.5mm
44W4611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.800
25+
$2.710
50+
$2.620
100+
$2.530
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
330nH
47.5A
Shielded
62.5A
WE-HCM Series
14mm x 13mm x 9mm
165µohm
± 20%
14mm
13mm
9mm
75AJ2614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.750
25+
$2.660
50+
$2.570
100+
$2.480
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
120nH
47.5A
Shielded
125A
WE-HCM Series
12.5mm x 13mm x 9mm
165µohm
± 20%
12.5mm
13mm
9mm
80AK2917

RoHS

Date/Lot Code

Each
1+
$5.660
10+
$4.930
25+
$4.680
50+
$4.520
100+
$4.370
More Pricing...
Total:$5.66
Min: 1 / Mult: 1
6.8µH
47.5A
Shielded
56A
ERU33 B82559 Series
-
1.2ohm
± 12%
33mm
33mm
15mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK