Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443641000B
Newark Part No.28AH8174
Product RangeWE-HCF Series
Your Part Number
Technical Datasheet
133 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
113 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $10.480 |
| 25+ | $9.500 |
| 50+ | $9.070 |
| 100+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443641000B
Newark Part No.28AH8174
Product RangeWE-HCF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)47.5A
Inductor ConstructionShielded
Saturation Current (Isat)25.1A
Product RangeWE-HCF Series
Power Inductor Case27mm x 28mm x 18.5mm
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length27mm
Product Width28mm
Product Height18.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
47.5A
Saturation Current (Isat)
25.1A
Power Inductor Case
27mm x 28mm x 18.5mm
DC Resistance Max
880µohm
Product Length
27mm
Product Height
18.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate