2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  Print Page

                                                                                                  7443640680B

                                                                                                  Power Inductor (SMD), 6.8 µH, 47.5 A, Shielded, 36.3 A, WE-HCF Series

                                                                                                  WURTH ELEKTRONIK
                                                                                                  WURTH ELEKTRONIK 7443640680B
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No7443640680B
                                                                                                  Newark Part No.28AH8173
                                                                                                  Product RangeWE-HCF Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  42 In Stock

                                                                                                  Need more?

                                                                                                  10 Delivery in 1-3 Business Days(US stock)
                                                                                                  32 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$12.440
                                                                                                  10+$10.480
                                                                                                  25+$9.500
                                                                                                  50+$9.070
                                                                                                  100+$8.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No7443640680B
                                                                                                  Newark Part No.28AH8173
                                                                                                  Product RangeWE-HCF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inductance6.8µH
                                                                                                  RMS Current (Irms)47.5A
                                                                                                  Inductor ConstructionShielded
                                                                                                  Saturation Current (Isat)36.3A
                                                                                                  Product RangeWE-HCF Series
                                                                                                  Power Inductor Case27mm x 28mm x 18.5mm
                                                                                                  Inductor Case / Package-
                                                                                                  DC Resistance Max880µohm
                                                                                                  Inductance Tolerance± 20%
                                                                                                  Product Length27mm
                                                                                                  Product Width28mm
                                                                                                  Product Height18.5mm
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  6.8µH

                                                                                                  Inductor Construction

                                                                                                  Shielded

                                                                                                  Product Range

                                                                                                  WE-HCF Series

                                                                                                  Inductor Case / Package

                                                                                                  -

                                                                                                  Inductance Tolerance

                                                                                                  ± 20%

                                                                                                  Product Width

                                                                                                  28mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  RMS Current (Irms)

                                                                                                  47.5A

                                                                                                  Saturation Current (Isat)

                                                                                                  36.3A

                                                                                                  Power Inductor Case

                                                                                                  27mm x 28mm x 18.5mm

                                                                                                  DC Resistance Max

                                                                                                  880µohm

                                                                                                  Product Length

                                                                                                  27mm

                                                                                                  Product Height

                                                                                                  18.5mm

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Application Note 5 EN