SRP7050TA Series SMD Power Inductors:
26 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.070 25+ $0.951 50+ $0.929 100+ $0.907 More Pricing... | 600nH | 19A | Shielded | 25A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4300µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $1.050 25+ $0.934 | 2.2µH | 10A | Shielded | 14A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.012ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $1.040 25+ $0.933 50+ $0.911 100+ $0.889 More Pricing... | 47µH | 1.9A | Shielded | 2.7A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.33ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 | 4.7µH | 6.5A | Shielded | 10A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0308ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 | 6.8µH | 5.5A | Shielded | 8.5A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0515ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $1.050 25+ $0.934 50+ $0.913 | 22µH | 2.5A | Shielded | 5.5A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.17ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $1.050 25+ $0.934 50+ $0.913 | 15µH | 3.5A | Shielded | 6A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.092ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 | 1.8µH | 12A | Shielded | 15A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.011ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 | 68µH | 1.2A | Shielded | 2A | SRP7050TA Series | - | 0.445ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 | 8.2µH | 5A | Shielded | 8A | SRP7050TA Series | - | 0.063ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $0.878 | 1µH | 15A | Shielded | 20A | SRP7050TA Series | - | 6.5mohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 | 56µH | 1.6A | Shielded | 2.1A | SRP7050TA Series | - | 0.396ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $1.210 25+ $1.070 50+ $1.010 100+ $0.946 More Pricing... | 400nH | 23A | Shielded | 31A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 3700µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 | 3.3µH | 8A | Shielded | 12A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0209ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 | 560nH | 20A | Shielded | 27A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4200µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.030 25+ $0.917 50+ $0.895 100+ $0.873 More Pricing... | 470nH | 22A | Shielded | 30A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 3900µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 800+ $0.729 | 2.2µH | 10A | Shielded | 14A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.012ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.718 1000+ $0.617 2500+ $0.569 | 6.8µH | 5.5A | Shielded | 8.5A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0515ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.870 1000+ $0.770 2500+ $0.721 | 4.7µH | 6.5A | Shielded | 10A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0308ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.718 1000+ $0.617 2500+ $0.569 | 1.8µH | 12A | Shielded | 15A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 11mohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.718 1000+ $0.617 2500+ $0.569 | 3.3µH | 8A | Shielded | 12A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0209ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.903 | 820nH | 16.5A | Shielded | 22A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4.9mohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 | 5.6µH | 6A | Shielded | 9A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.049ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.903 | 680nH | 18A | Shielded | 24A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4.5mohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.935 1000+ $0.870 | 1.2µH | 14A | Shielded | 18A | SRP7050TA Series | - | 7.5mohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||