Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-4R7M
Newark Part No.81Y2005
Product RangeSRP7050TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.870 |
| 1000+ | $0.770 |
| 2500+ | $0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-4R7M
Newark Part No.81Y2005
Product RangeSRP7050TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Product RangeSRP7050TA Series
DC Resistance Max0.0308ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
DC Resistance Max
0.0308ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Product Range
SRP7050TA Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP7050TA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
