Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-R68M
Newark Part No.
Full Reel81Y1994
Re-Reel33AK4519
Cut Tape33AK4519
Product RangeSRP7050TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.903 | $722.40 |
| Total Price | $722.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.903 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.718 |
| 1000+ | $0.617 |
| 2500+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-R68M
Newark Part No.
Full Reel81Y1994
Re-Reel33AK4519
Cut Tape33AK4519
Product RangeSRP7050TA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP7050TA Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
DC Resistance Max4.5mohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP7050TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 7.3mm (L) x 6.6mm (W) x 4.8mm (H)
- Inductance value range from 0.33µH to 68µH
- Current value (Irms) range from 1.2A to 25A
- Saturation current range from 2A to 32A
- DCR value range from 2.5mohm to 445mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
DC Resistance Max
4.5mohm
Product Length
6.7mm
Product Height
4.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
24A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP7050TA-R68M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
