180nH SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ0149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.920
25+
$1.830
50+
$1.730
100+
$1.640
More Pricing...
Total:$2.25
Min: 1 / Mult: 1
180nH
70A
Unshielded
73A
VLBU Series
10mm x 7mm x 9mm
198µohm
± 15%
10mm
7mm
9mm
78AC6642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.420
10+
$2.920
25+
$2.780
50+
$2.640
Total:$3.42
Min: 1 / Mult: 1
Total:$264.00
Min: 100 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
12mm x 8mm x 8mm
290µohm
± 10%
12mm
8mm
8mm
31AJ0162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.830
25+
$1.740
50+
$1.650
100+
$1.560
More Pricing...
Total:$2.15
Min: 1 / Mult: 1
180nH
75A
Unshielded
60A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
30AK7879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
Total:$3.37
Min: 1 / Mult: 1
180nH
20A
Shielded
50.6A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
1320µohm
± 20%
6.65mm
6.45mm
2.4mm
16AM6887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.500
10+
$1.270
25+
$1.210
50+
$1.150
100+
$1.080
More Pricing...
Total:$7.50
Min: 5 / Mult: 5
Total:$108.00
Min: 100 / Mult: 5
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
08AM1791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.850
25+
$1.730
50+
$1.550
100+
$1.370
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
180nH
63A
Shielded
49A
AVR-1Z090509S Series
-
125µohm
± 15%
9mm
5mm
9.4mm
08AM1796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.940
25+
$1.810
50+
$1.620
100+
$1.420
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
180nH
84A
Shielded
56A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
13AM6433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.650
25+
$1.390
50+
$1.320
100+
$1.250
Total:$2.06
Min: 1 / Mult: 1
180nH
77A
Shielded
47A
PAL6374.XXXAHLT Series
-
135µohm
± 15%
10mm
5mm
12mm
23AM1287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
180nH
78A
Shielded
82A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
08AM1805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.880
25+
$1.760
50+
$1.570
100+
$1.380
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
180nH
83A
Shielded
70A
AVR-1Z100612S Series
-
125µohm
± 15%
9.8mm
5.8mm
11.9mm
83AK5967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$2.530
25+
$2.080
50+
$1.930
100+
$1.780
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
180nH
65A
Unshielded
85A
PAL6373.XXXHLT Series
-
140µohm
± 15%
12mm
6mm
12mm
13AM6434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.840
25+
$1.550
50+
$1.480
100+
$1.400
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
180nH
71A
Shielded
47A
PAL6374.XXXAHLT Series
-
135µohm
± 15%
10mm
5mm
12mm
31AJ0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.910
25+
$1.820
50+
$1.730
100+
$1.640
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
180nH
70A
Shielded
56A
VLBS Series
10mm x 7mm x 8.3mm
190µohm
± 15%
10mm
7mm
8.3mm
61AK3425

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.765
4000+
$0.690
6000+
$0.665
10000+
$0.640
Total:$1,652.40
Min: 2160 / Mult: 1080
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK