Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6373.181HLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK5967RL
Cut Tape83AK5967
Product RangePIBC
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 25+ | $2.320 |
| 100+ | $2.270 |
| 250+ | $2.230 |
| 500+ | $2.180 |
| 1000+ | $2.130 |
| 5000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6373.181HLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK5967RL
Cut Tape83AK5967
Product RangePIBC
Inductance180nH
RMS Current (Irms)65A
Inductor ConstructionUnshielded
Saturation Current (Isat)85A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max140µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Unshielded
Product Range
PIBC
DC Resistance Max
140µohm
Product Length
12mm
Product Height
12mm
RMS Current (Irms)
65A
Saturation Current (Isat)
85A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
