Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI128080L180NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel78AC6642RL
Cut Tape78AC6642
Product RangeTPI Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.270 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.770 |
| 25+ | $2.470 |
| 50+ | $2.410 |
| 100+ | $2.350 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
| 2500+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI128080L180NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel78AC6642RL
Cut Tape78AC6642
Product RangeTPI Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)78A
Product RangeTPI Series
Power Inductor Case12mm x 8mm x 8mm
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length12mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
TPI Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
50A
Saturation Current (Isat)
78A
Power Inductor Case
12mm x 8mm x 8mm
DC Resistance Max
290µohm
Product Length
12mm
Product Height
8mm
Technical Docs (2)
Alternatives for TPI128080L180N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
