109 Product Results Found for "SL POWER"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.880 10+ $0.738 25+ $0.699 50+ $0.661 100+ $0.623 More Pricing... | 10µH | 2.5A | Shielded | 2.6A | 7mm x 7mm x 5.5mm | SLF Series | - | 0.0391ohm | ± 20% | 7mm | 7mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.759 10+ $0.643 25+ $0.610 50+ $0.577 100+ $0.544 More Pricing... | 4.7µH | 1.8A | Shielded | 1.5A | 6mm x 6mm x 2.5mm | SLF Series | - | 0.0306ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.826 10+ $0.691 25+ $0.655 50+ $0.620 100+ $0.584 More Pricing... | 4.7µH | 3.2A | Shielded | 2.4A | 6mm x 6mm x 4.5mm | SLF Series | - | 0.0265ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.836 10+ $0.703 25+ $0.666 50+ $0.630 100+ $0.594 More Pricing... | 1.5µH | 4.1A | Shielded | 4A | 6mm x 6mm x 4.5mm | SLF Series | - | 0.0208ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.170 25+ $1.100 50+ $1.040 100+ $0.974 More Pricing... | 15µH | 4.4A | Shielded | 4.2A | 12.5mm x 12.5mm x 6.5mm | SLF Series | - | 0.0237ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.190 25+ $1.110 50+ $1.040 100+ $0.974 More Pricing... | 47µH | 2.8A | Shielded | 2.4A | 12.5mm x 12.5mm x 6.5mm | SLF Series | - | 0.0578ohm | ± 20% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.769 10+ $0.653 25+ $0.643 50+ $0.593 100+ $0.544 More Pricing... | 47µH | 670mA | Shielded | 480mA | 6mm x 6mm x 2.5mm | SLF Series | - | 0.288ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 25+ $0.902 50+ $0.881 100+ $0.859 More Pricing... | 1mH | 290mA | Shielded | 400mA | 10.1mm x 10.1mm x 4.5mm | SLF-H Series | - | 3.36ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 10+ $1.260 25+ $1.230 50+ $1.140 100+ $1.050 More Pricing... | 150µH | 1.6A | Shielded | 1.5A | 12.5mm x 12.5mm x 7.5mm | SLF Series | - | 0.21ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.250 10+ $1.900 25+ $1.690 50+ $1.650 100+ $1.600 More Pricing... | 330µH | 1.1A | Shielded | 1.6A | 12.5mm x 12.5mm x 7.5mm | SLF-H Series | - | 0.408ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.290 25+ $1.270 50+ $1.170 100+ $1.070 More Pricing... | 5.6µH | 6.3A | Shielded | 7.8A | 12.5mm x 12.5mm x 7.5mm | SLF Series | - | 0.0139ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 25+ $0.902 50+ $0.881 100+ $0.859 More Pricing... | 22µH | 1.9A | Shielded | 2.7A | 10.1mm x 10.1mm x 4.5mm | SLF-H Series | - | 0.07092ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.290 25+ $1.280 50+ $1.170 100+ $1.050 More Pricing... | 15µH | 5A | Shielded | 4.7A | 12.5mm x 12.5mm x 7.5mm | SLF Series | - | 0.0221ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.773 10+ $0.647 25+ $0.615 50+ $0.583 100+ $0.551 More Pricing... | 220µH | 380mA | Shielded | 260mA | 6mm x 6mm x 2.8mm | SLF Series | - | 1.176ohm | ± 20% | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.779 10+ $0.653 25+ $0.620 50+ $0.586 100+ $0.552 More Pricing... | 100µH | 470mA | Shielded | 330mA | 6mm x 6mm x 2.5mm | SLF Series | - | 0.6ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.010 25+ $0.902 50+ $0.881 100+ $0.859 More Pricing... | 3.3µH | 3.7A | Shielded | 7.1A | 10.1mm x 10.1mm x 4.5mm | SLF-H Series | - | 0.01932ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.779 10+ $0.653 25+ $0.620 50+ $0.586 100+ $0.552 More Pricing... | 22µH | 940mA | Shielded | 730mA | - | SLF Series | - | 0.122ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.769 10+ $0.643 25+ $0.610 50+ $0.577 100+ $0.544 More Pricing... | 15µH | 1.1A | Shielded | 880mA | - | SLF Series | - | 0.085ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.828 10+ $0.683 25+ $0.643 50+ $0.589 100+ $0.535 More Pricing... | 4.7µH | 2.1A | Shielded | 2A | 7mm x 7mm x 4.5mm | SLF Series | - | 30mohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $1.070 25+ $0.969 50+ $0.873 100+ $0.792 More Pricing... | 100µH | 1A | Shielded | 1.1A | 10.1mm x 10.1mm x 4.5mm | SLF Series | - | 200mohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.710 25+ $1.520 50+ $1.480 100+ $1.440 More Pricing... | 100µH | 1.9A | Shielded | 2.8A | 12.5mm x 12.5mm x 7.5mm | SLF-H Series | - | 0.15ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.997 25+ $0.905 50+ $0.815 100+ $0.740 More Pricing... | 3.3µH | 2.3A | Shielded | 2.5A | 7mm x 7mm x 4.5mm | SLF Series | - | 0.02ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.997 25+ $0.905 50+ $0.815 100+ $0.740 More Pricing... | 10µH | 1.78A | Shielded | 1.3A | 7mm x 7mm x 4.5mm | SLF Series | - | 0.036ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.997 25+ $0.905 50+ $0.815 100+ $0.740 More Pricing... | 47µH | 920mA | Shielded | 750mA | 7mm x 7mm x 4.5mm | SLF Series | - | 0.125ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.837 10+ $0.692 25+ $0.651 50+ $0.611 100+ $0.570 More Pricing... | 33µH | 1.6A | Shielded | 1.7A | 10.1mm x 10.1mm x 4.5mm | SLF Series | - | 0.0815ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||