100µH Radial Leaded Power Inductors:

43 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43Y2385

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.346
25+
$0.270
50+
$0.269
100+
$0.268
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
08P2799

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.170
25+
$1.140
50+
$1.100
100+
$1.000
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
900mA
1.6A
0.19ohm
± 10%
93K2288

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$6.180
5+
$6.110
10+
$6.040
25+
$5.960
50+
$5.880
More Pricing...
Total:$6.18
Min: 1 / Mult: 1
1400 Series
100µH
Unshielded
7.8A
7.8A
0.04ohm
± 10%
45W6395

RoHS

Date/Lot Code

Each
1+
$0.416
10+
$0.344
25+
$0.314
50+
$0.300
100+
$0.285
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1A
1.2A
0.33ohm
± 10%
66AH0192

RoHS

Date/Lot Code

Each
10+
$0.753
25+
$0.673
50+
$0.658
100+
$0.642
500+
$0.559
More Pricing...
Total:$7.53
Min: 10 / Mult: 10
SBC Series
100µH
Unshielded
960mA
1A
0.26ohm
± 10%
06X6909

RoHS

Date/Lot Code

Each
1+
$0.593
10+
$0.506
25+
$0.452
50+
$0.434
100+
$0.416
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1A
-
0.12ohm
± 10%
32M9845

RoHS

Date/Lot Code

Each
1+
$0.670
10+
$0.567
25+
$0.503
50+
$0.487
100+
$0.471
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
RLB9012 Series
100µH
Unshielded
1.4A
-
0.28ohm
± 10%
46P8739

RoHS

Date/Lot Code

Each
1+
$0.744
10+
$0.739
25+
$0.734
50+
$0.714
100+
$0.694
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
1300R Series
100µH
Unshielded
1A
1A
0.24ohm
± 10%
44W4701

RoHS

Date/Lot Code

Each
1+
$2.400
10+
$2.300
25+
$2.240
50+
$2.170
100+
$1.970
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
2.4A
2.5A
0.125ohm
± 10%
44W4672

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.730
25+
$1.680
50+
$1.630
100+
$1.480
More Pricing...
Total:$1.80
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.1A
900mA
1ohm
± 10%
44W4693

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.960
25+
$2.880
50+
$2.790
100+
$2.530
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
WE-TIS Series
100µH
Shielded
1.6A
1.4A
0.19ohm
± 20%
13T9783

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$1.120
25+
$1.100
50+
$1.070
100+
$1.010
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
51R6649

RoHS

Date/Lot Code

Each
1+
$7.990
10+
$5.820
25+
$5.610
50+
$5.530
100+
$5.450
More Pricing...
Total:$7.99
Min: 1 / Mult: 1
IHTH-0750JZ-5A Series
100µH
Shielded
4.9A
5.9A
0.064ohm
± 20%
46T8803

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.060
25+
$2.000
50+
$1.940
100+
$1.760
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.8A
1.5A
0.16ohm
± 10%
51R6657

RoHS

Date/Lot Code

Each
1+
$14.950
10+
$10.670
25+
$10.500
50+
$10.340
100+
$10.170
More Pricing...
Total:$14.95
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
100µH
Shielded
9.2A
11A
0.032ohm
± 20%
45W6394

RoHS

Each
1+
$0.324
10+
$0.274
25+
$0.245
50+
$0.240
100+
$0.234
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
320mA
-
0.4ohm
± 10%
44W4681

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$2.010
25+
$1.950
50+
$1.890
100+
$1.710
More Pricing...
Total:$2.10
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.5A
1.6A
300mohm
± 10%
93K2287

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$3.840
10+
$3.800
25+
$3.760
50+
$3.710
100+
$3.660
More Pricing...
Total:$3.84
Min: 1 / Mult: 1
1400 Series
100µH
Unshielded
5.4A
5.4A
0.046ohm
± 10%
55Y0219

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.380
25+
$2.330
50+
$2.290
100+
$2.240
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
2.6A
3.1A
0.09ohm
± 10%
55Y0208

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$2.090
25+
$2.010
50+
$1.920
100+
$1.740
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
WE-TIF Series
100µH
Unshielded
2.2A
2.8A
0.115ohm
± 10%
66AH0311

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.390
25+
$1.360
50+
$1.270
100+
$1.180
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
66AH0286

RoHS

Each
1+
$2.590
10+
$2.210
25+
$1.980
50+
$1.910
100+
$1.840
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
2.4A
3.5A
0.09ohm
± 10%
93K3226

RoHS

Each
1+
$0.903
10+
$0.892
25+
$0.882
50+
$0.871
100+
$0.860
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
2200R Series
100µH
Unshielded
670mA
-
0.39ohm
± 10%
65AK5868

RoHS

Date/Lot Code

Each
1+
$0.975
10+
$0.805
25+
$0.757
50+
$0.708
100+
$0.670
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
AIUR-06 Series
100µH
Unshielded
2.1A
2.8A
0.108ohm
± 10%
46P8719

RoHS

Date/Lot Code

Each
1+
$0.369
10+
$0.364
25+
$0.359
50+
$0.349
100+
$0.339
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
1100R Series
100µH
Unshielded
350mA
350mA
1.1ohm
± 10%
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK