Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410454CCopy
Newark Part No.93K2287
Product Range1400 Series
Your Part Number
5,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $3.050 |
| 25+ | $3.030 |
| 50+ | $2.970 |
| 100+ | $2.850 |
| 250+ | $2.700 |
| 500+ | $2.550 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410454CCopy
Newark Part No.93K2287
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.4A
Saturation Current (Isat)5.4A
DC Resistance Max0.046ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
5.4A
DC Resistance Max
0.046ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1410454C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
