Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211101
Newark Part No.55Y0208
Product RangeWE-TIF Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.090 |
| 25+ | $2.010 |
| 50+ | $1.920 |
| 100+ | $1.740 |
| 500+ | $1.640 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211101
Newark Part No.55Y0208
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.2A
Saturation Current (Isat)2.8A
DC Resistance Max0.115ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.2A
DC Resistance Max
0.115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability