Toroidal Inductors:

641 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(641)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK1882

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.390
25+
$2.370
50+
$2.340
100+
$2.320
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
58AK1894

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$2.280
25+
$2.130
50+
$1.980
100+
$1.790
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
59AM2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.080
25+
$3.870
50+
$3.590
100+
$3.300
More Pricing...
Total:$4.31
Min: 1 / Mult: 1
-
-
-
-
58AK1879

RoHS

Date/Lot Code

Each
1+
$6.880
10+
$6.600
25+
$6.220
50+
$5.930
Total:$6.88
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
58AK1897

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.370
25+
$2.340
50+
$2.300
100+
$2.170
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
58AK1891

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.310
25+
$2.250
50+
$2.190
100+
$2.090
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
58AK1874

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.360
25+
$2.300
50+
$2.170
100+
$2.060
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
58AK1876

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.380
25+
$2.360
50+
$2.330
100+
$2.300
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
58AK1816

RoHS

Date/Lot Code

Each
1+
$4.980
10+
$4.860
25+
$4.750
50+
$4.630
Total:$4.98
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
58AK1899

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.980
25+
$1.920
50+
$1.870
100+
$1.780
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
58AK1881

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.380
25+
$2.360
50+
$2.330
100+
$2.300
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
58AK1884

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.360
25+
$2.300
50+
$2.170
100+
$2.060
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
58AK1810

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.120
25+
$1.980
50+
$1.840
100+
$1.670
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
59AM2897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.080
25+
$3.870
50+
$3.590
100+
$3.300
More Pricing...
Total:$4.31
Min: 1 / Mult: 1
-
-
-
-
58AK1890

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.370
25+
$2.340
50+
$2.300
100+
$2.170
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
58AK1900

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.370
25+
$2.340
50+
$2.300
100+
$2.170
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
58AK1818

RoHS

Date/Lot Code

Each
1+
$3.390
10+
$3.070
25+
$2.880
50+
$2.690
100+
$2.440
More Pricing...
Total:$3.39
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
58AK1896

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.390
25+
$2.370
50+
$2.340
100+
$2.320
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
58AK1822

RoHS

Date/Lot Code

Each
1+
$4.210
10+
$3.940
25+
$3.880
50+
$3.820
100+
$3.750
More Pricing...
Total:$4.21
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
79AH5722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.280
2000+
$2.190
4000+
$2.070
8000+
$1.960
12000+
$1.900
More Pricing...
Total:$456.00
Min: 200 / Mult: 200
-
-
-
-
01M8822

RoHS

Each
1+
$7.180
10+
$6.910
25+
$6.120
50+
$5.740
100+
$5.230
More Pricing...
Total:$7.18
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
400mohm
78AC6203

RoHS

Each
1+
$14.560
10+
$12.450
25+
$11.320
50+
$10.350
100+
$10.270
More Pricing...
Total:$14.56
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
78AC6463

RoHS

Each
1+
$4.920
10+
$4.300
25+
$4.200
50+
$3.590
100+
$3.310
More Pricing...
Total:$4.92
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
10AH0349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.910
2000+
$1.820
4000+
$1.690
8000+
$1.570
12000+
$1.520
More Pricing...
Total:$382.00
Min: 200 / Mult: 200
-
-
-
-
15AC5435

RoHS

Each
100+
$1.610
500+
$1.430
1000+
$1.390
2500+
$1.350
Total:$247.94
Min: 154 / Mult: 1
2100 Series
180µH
2.6A
110mohm
101-125 of 641 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK