Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2115-V-RC.
Newark Part No.15AC5435
Product Range2100 Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $1.610 |
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 154
Multiple: 1
$247.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2115-V-RC.
Newark Part No.15AC5435
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance180µH
RMS Current (Irms)2.6A
DC Resistance Max110mohm
Inductance Tolerance± 15%
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
2.6A
Inductance Tolerance
± 15%
Inductance
180µH
DC Resistance Max
110mohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate