SMD Toroidal Inductors:

119 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T5024

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.940
25+
$2.590
50+
$2.540
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
75AJ2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.550
10+
$6.430
25+
$6.320
50+
$6.200
100+
$5.980
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
160nH
13.8A
4400µohm
-20% to +30%
23mm
18.5mm
11.5mm
06X6627

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.940
25+
$2.410
50+
$2.320
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
58T5018

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.700
25+
$2.370
50+
$2.300
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
58T5023

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.690
25+
$2.240
50+
$2.180
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
92AH5803

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.940
25+
$2.520
50+
$2.390
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
26AC3067

RoHS

Each
50+
$2.310
100+
$2.210
500+
$2.180
1000+
$2.140
2500+
$2.130
Min: 63 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
10AH0353

RoHS

Each
1+
$2.880
10+
$2.550
25+
$2.360
50+
$2.170
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
10AH0341

RoHS

Each
25+
$2.050
50+
$1.880
100+
$1.660
500+
$1.500
1000+
$1.310
More Pricing...
Min: 30 / Mult: 1
-
-
-
-
-
-
-
-
10AH0338

RoHS

Each
25+
$1.770
50+
$1.630
100+
$1.440
500+
$1.300
1000+
$1.130
More Pricing...
Min: 45 / Mult: 1
-
-
-
-
-
-
-
-
76AK6265

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.400
25+
$2.980
50+
$2.790
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
59AM2897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$3.960
25+
$3.750
50+
$3.480
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
79AH5722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.280
2000+
$2.190
4000+
$2.070
8000+
$1.960
12000+
$1.900
More Pricing...
Min: 200 / Mult: 200
-
-
-
-
-
-
-
-
10AH0349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.910
2000+
$1.820
4000+
$1.690
8000+
$1.570
12000+
$1.520
More Pricing...
Min: 200 / Mult: 200
-
-
-
-
-
-
-
-
98AC2281

RoHS

Each
1+
$2.680
10+
$2.070
25+
$1.830
50+
$1.730
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.350
10+
$0.350
25+
$0.350
50+
$0.350
100+
$0.350
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
130mohm
± 20%
5.85mm
5.2mm
1.8mm
59T0305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.540
25+
$1.520
50+
$1.510
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
8300 Series
1.2µH
1.7A
0.065ohm
± 20%
5.85mm
5.2mm
1.8mm
12M6917

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Min: 126 / Mult: 63
PM2110 Series
330µH
3.2A
90mohm
± 10%
30.5mm
25.4mm
15.24mm
63K3223

RoHS

Each
100+
$1.960
500+
$1.850
1000+
$1.750
2500+
$1.650
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
± 10%
30.5mm
25.4mm
20.32mm
63K3212

RoHS

Each
100+
$1.930
500+
$1.870
1000+
$1.840
2500+
$1.810
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
8mohm
± 10%
30.5mm
25.4mm
20.83mm
63K3230

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Min: 126 / Mult: 63
PM2120 Series
4.7µH
16.6A
5mohm
± 20%
30.5mm
25.4mm
20.83mm
63K3219

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Min: 126 / Mult: 63
PM2120 Series
2.7µH
19.7A
3mohm
± 20%
30.5mm
25.4mm
20.83mm
63K3215

RoHS

Each
100+
$2.020
500+
$1.910
1000+
$1.750
2500+
$1.650
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
± 10%
30.5mm
25.4mm
22.1mm
63K3199

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Min: 126 / Mult: 63
PM2110 Series
6.8µH
13.1A
5mohm
± 20%
30.5mm
25.4mm
14.48mm
63K3186

RoHS

Each
100+
$1.840
500+
$1.760
1000+
$1.710
2500+
$1.590
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
± 10%
30.5mm
25.4mm
15.24mm
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK