Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2110-331K-RC
Newark Part No.12M6917
Product RangePM2110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.080 |
| 500+ | $2.810 |
| 1000+ | $2.480 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 126
Multiple: 63
$388.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2110-331K-RC
Newark Part No.12M6917
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance330µH
RMS Current (Irms)3.2A
DC Resistance Max90mohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height15.24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
3.2A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
330µH
DC Resistance Max
90mohm
Product Length
30.5mm
Product Height
15.24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
