2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Toroidal Inductors
                                                                                                    5. SMD Toroidal Inductors
                                                                                                    Print Page

                                                                                                    PM2120-221K-RC.

                                                                                                    Toroidal Inductor, PM2120 Series, 220 µH, 5 A, 0.052 ohm, ± 10%, 30.5 mm

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS PM2120-221K-RC.
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPM2120-221K-RC.
                                                                                                    Newark Part No.26AC3067
                                                                                                    Product RangePM2120 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 31 week(s)
                                                                                                    Fulfilled by Avnet

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.090
                                                                                                    10+$2.740
                                                                                                    25+$2.340
                                                                                                    50+$2.250
                                                                                                    100+$2.150
                                                                                                    500+$2.100
                                                                                                    1000+$2.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPM2120-221K-RC.
                                                                                                    Newark Part No.26AC3067
                                                                                                    Product RangePM2120 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePM2120 Series
                                                                                                    Inductance220µH
                                                                                                    RMS Current (Irms)5A
                                                                                                    DC Resistance Max0.052ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Product Length30.5mm
                                                                                                    Product Width25.4mm
                                                                                                    Product Height21.08mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The PM2120-221K-RC is a surface mount Power Inductor with toroidal iron core. This PM2120 series high current inductor features enameled copper wire and Sn/Ag/Cu terminal. This inductor is ideal for reflow soldering. Supports 1kHz test frequency and ±10% inductance tolerance.

                                                                                                    • 0.1V Test voltage
                                                                                                    • Low radiation
                                                                                                    • Low core loss

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PM2120 Series

                                                                                                    RMS Current (Irms)

                                                                                                    5A

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Product Width

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    220µH

                                                                                                    DC Resistance Max

                                                                                                    0.052ohm

                                                                                                    Product Length

                                                                                                    30.5mm

                                                                                                    Product Height

                                                                                                    21.08mm

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65