SMD Toroidal Inductors:

121 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3216

RoHS

Each
100+
$1.730
500+
$1.710
1000+
$1.700
2500+
$1.530
Total:$217.98
Min: 126 / Mult: 63
PM2120 Series
18µH
11.8A
9mohm
± 10%
30.5mm
25.4mm
20.83mm
63K3241

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
82µH
6.4A
32mohm
± 10%
30.5mm
25.4mm
22.1mm
63K3233

RoHS

Each
100+
$1.960
500+
$1.830
1000+
$1.730
2500+
$1.630
Total:$246.96
Min: 126 / Mult: 63
PM2120 Series
470µH
3.3A
0.119ohm
± 10%
30.5mm
25.4mm
21.59mm
59T0316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
68µH
300mA
0.85ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3179

RoHS

Each
100+
$1.850
500+
$1.620
1000+
$1.550
2500+
$1.510
Total:$233.10
Min: 126 / Mult: 63
PM2110 Series
18µH
10.2A
9mohm
± 10%
30.5mm
25.4mm
14.48mm
63K3195

RoHS

Each
100+
$1.740
500+
$1.740
1000+
$1.730
2500+
$1.510
Total:$219.24
Min: 126 / Mult: 63
PM2110 Series
470µH
2.6A
0.133ohm
± 10%
30.5mm
25.4mm
14.48mm
63K3171

RoHS

Each
100+
$1.820
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
1.8µH
18.5A
3mohm
± 20%
30.5mm
25.4mm
14.48mm
59T0319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
8.5µH
850mA
0.167ohm
± 20%
5.85mm
5.2mm
1.8mm
59T0310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
3.3µH
1.35A
0.098ohm
± 20%
5.85mm
5.2mm
1.8mm
59T0306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
15µH
600mA
300mohm
± 20%
5.85mm
5.2mm
1.8mm
63K3238

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
68µH
6.7A
0.029ohm
± 10%
30.5mm
25.4mm
19.56mm
63K3174

RoHS

Each
100+
$2.110
Total:$265.86
Min: 126 / Mult: 63
PM2110 Series
1mH
1.9A
0.244ohm
± 10%
30.5mm
25.4mm
15.24mm
46T8827

RoHS

Date/Lot Code

Each
1+
$6.990
10+
$6.870
25+
$6.760
50+
$6.640
100+
$6.420
More Pricing...
Total:$6.99
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
14mohm
± 10%
23mm
18.5mm
11.5mm
63K3228

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
39µH
9.6A
14mohm
± 10%
30.5mm
25.4mm
20.83mm
63K3175

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.840
2000+
$1.750
4000+
$1.620
8000+
$1.510
12000+
$1.460
More Pricing...
Total:$231.84
Min: 126 / Mult: 63
PM2110 Series
12µH
11.3A
0.007ohm
± 10%
30.5mm
25.4mm
14.48mm
63K3200

RoHS

Each
100+
$1.720
500+
$1.650
1000+
$1.570
2500+
$1.510
Total:$216.72
Min: 126 / Mult: 63
PM2110 Series
68µH
5.9A
27mohm
± 10%
30.5mm
25.4mm
15.75mm
06X6625

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.710
25+
$2.390
50+
$2.340
100+
$2.280
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
PM2110 Series
820µH
2A
0.221ohm
± 10%
30.5mm
25.4mm
15.24mm
59T0311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
33µH
420mA
600mohm
± 20%
5.85mm
5.2mm
1.8mm
59T0308

RoHS

Each
1000+
$1.380
Total:$3,036.00
Min: 2200 / Mult: 2200
8300 Series
22µH
500mA
0.35ohm
± 20%
5.85mm
5.2mm
1.8mm
67K7725

RoHS

Each
100+
$1.900
500+
$1.790
1000+
$1.680
2500+
$1.600
Total:$239.40
Min: 126 / Mult: 63
PM2110 Series
560µH
2.5A
0.146ohm
± 10%
30.5mm
25.4mm
14.48mm
63K3242

RoHS

Each
100+
$1.850
500+
$1.800
1000+
$1.750
2500+
$1.650
Total:$233.10
Min: 126 / Mult: 63
PM2120 Series
820µH
2.9A
0.157ohm
± 10%
30.5mm
25.4mm
21.59mm
63K3185

RoHS

Each
100+
$1.820
500+
$1.710
1000+
$1.650
2500+
$1.520
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
27µH
8.2A
14mohm
± 10%
30.5mm
25.4mm
13.72mm
63K3188

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
3.9µH
15.1A
4mohm
± 20%
30.5mm
25.4mm
14.48mm
59T0309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.500
Total:$3,300.00
Min: 2200 / Mult: 2200
8300 Series
2.3µH
1.4A
0.086ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3229

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
390µH
3.5A
0.108ohm
± 10%
30.5mm
25.4mm
19.81mm
51-75 of 121 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK