Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-390K-RC
Newark Part No.63K3228
Product RangePM2120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.970 |
| 500+ | $1.850 |
| 1000+ | $1.750 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 126
Multiple: 63
$248.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-390K-RC
Newark Part No.63K3228
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance39µH
RMS Current (Irms)9.6A
DC Resistance Max14mohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
9.6A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
39µH
DC Resistance Max
14mohm
Product Length
30.5mm
Product Height
20.83mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate