Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2110-3R9M-RC
Newark Part No.63K3188
Product RangePM2110 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.980 |
| 500+ | $1.800 |
| 1000+ | $1.590 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 126
Multiple: 63
$249.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2110-3R9M-RC
Newark Part No.63K3188
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance3.9µH
RMS Current (Irms)15.1A
DC Resistance Max4mohm
Inductance Tolerance± 20%
Product Length30.5mm
Product Width25.4mm
Product Height14.48mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
15.1A
Inductance Tolerance
± 20%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
3.9µH
DC Resistance Max
4mohm
Product Length
30.5mm
Product Height
14.48mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate