47.7W White COB LEDs:
284 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.830 10+ $8.870 25+ $8.030 50+ $7.530 100+ $7.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | - | 92 | 40W | 2100lm | 550mA | - | 115° | - | 35V | - | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | |||||
Each | 1+ $2.700 10+ $2.290 100+ $1.840 500+ $1.710 1000+ $1.530 More Pricing... | Min: 1 / Mult: 1 | Warm White | - | 80 | 10.9W | 355lm | 400mA | - | 115° | - | 9V | - | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 1+ $12.130 10+ $10.940 25+ $9.910 50+ $9.290 100+ $8.670 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 61W | 3955lm | 800mA | - | 115° | - | 35V | - | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | |||||
Each | 1+ $5.080 10+ $4.860 25+ $4.800 50+ $4.740 100+ $4.420 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $7.190 10+ $6.880 25+ $6.800 50+ $6.710 100+ $6.260 More Pricing... | Min: 1 / Mult: 1 | Warm White | - | 80 | 65W | 3200lm | 800mA | - | 115° | - | 36.4V | - | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ $4.080 10+ $3.900 25+ $3.850 50+ $3.800 100+ $3.550 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 24W | 1380lm | 350mA | - | 115° | - | 36.4V | - | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $6.820 10+ $6.520 25+ $6.440 50+ $6.360 100+ $5.930 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 40W | 2260lm | 550mA | - | 115° | - | 36.2V | - | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ $2.390 | Min: 1 / Mult: 1 | Cool White | - | 80 | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $52.270 5+ $51.140 10+ $50.010 25+ $49.410 50+ $48.800 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 137W | 12000lm | 1.8A | - | 115° | - | 36V | - | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ $2.750 | Min: 1 / Mult: 1 | Warm White | - | 95 | 14.8W | 590lm | 200mA | - | 115° | - | 35V | - | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $7.770 10+ $7.670 25+ $7.600 50+ $7.520 100+ $7.060 | Min: 1 / Mult: 1 | Warm White | - | 95 | 21.7W | 2520lm | 630mA | - | 120° | - | 34.4V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $2.480 10+ $2.320 25+ $2.200 70+ $2.120 105+ $2.020 | Min: 1 / Mult: 1 | Warm White | - | 90 | 6W | 684lm | 350mA | - | 110° | - | 17V | - | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
BRIDGELUX | Each | 1+ $14.640 10+ $14.430 25+ $14.290 50+ $14.140 100+ $13.290 | Min: 1 / Mult: 1 | Neutral White | - | 80 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||
Each | 1+ $7.470 10+ $7.150 25+ $7.060 50+ $6.970 100+ $6.500 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 47W | 2420lm | 550mA | - | 115° | - | 35V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ $9.600 10+ $9.180 25+ $9.070 50+ $8.960 100+ $8.350 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 80 | 65W | 3440lm | 800mA | - | 115° | - | 36.4V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ $9.600 10+ $9.180 25+ $9.070 50+ $8.960 100+ $8.350 More Pricing... | Min: 1 / Mult: 1 | Warm White | - | 92 | 61W | 2849lm | 700mA | - | 115° | - | 34.6V | - | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ $4.080 10+ $3.900 25+ $3.850 50+ $3.800 100+ $3.550 More Pricing... | Min: 1 / Mult: 1 | Warm White | - | 80 | 24W | 1380lm | 350mA | - | 115° | - | 36.4V | - | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $3.550 10+ $3.390 25+ $3.350 50+ $3.310 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 82 | 15W | 823lm | 350mA | - | 116° | - | 18.7V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $7.920 10+ $7.230 25+ $6.670 60+ $6.280 120+ $5.920 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 98 | 13W | 1003lm | 250mA | - | 130° | - | 35.1V | - | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | - | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ $3.550 10+ $3.400 25+ $3.360 50+ $3.310 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 82 | 15W | 823lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $4.600 | Min: 1 / Mult: 1 | Neutral White | - | 95 | 12.4W | 1523lm | 360mA | - | 120° | - | 34.4V | - | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ $4.310 10+ $3.730 25+ $3.260 50+ $3.070 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | 70 | 24W | 1485lm | 350mA | - | 115° | - | 42V | - | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
Each | 1+ $3.550 10+ $3.390 25+ $3.350 50+ $3.310 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | 92 | 15W | 709lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $15.180 10+ $15.030 40+ $14.880 60+ $14.730 | Min: 1 / Mult: 1 | Warm White | - | 95 | 40.2W | 4669lm | 1.17A | - | 120° | - | 34.4V | - | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ $3.710 10+ $2.810 25+ $2.640 70+ $2.460 105+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Warm White | - | 90 | 6W | 594lm | 350mA | - | 110° | - | 17V | - | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||