0
0 Items$0.00

AC / DC LED Power Supplies :

1,267 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Accessory Type
Output Power Max
For Use With
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
06W0741

RoHS

Each
1+$39.000
5+$37.240
10+$36.540
25+$35.830
50+$35.130
More Pricing...
ITE
-
100.8W
-
24V
4.2A
Constant Voltage
90V
264V
LPV-100
07W4070

RoHS

Each
1+$35.480
5+$30.190
10+$29.320
25+$25.300
50+$25.130
More Pricing...
ITE
-
102W
-
12V
8.5A
Constant Voltage
90V
264V
LPV-100
06W0730

RoHS

Each
1+$14.270
5+$14.020
10+$13.760
25+$13.510
50+$13.260
More Pricing...
ITE
-
21W
-
30VDC
700mA
Constant Current
90V
264V
LPC-20
24W1104

RoHS

Each
1+$8.510
5+$8.340
10+$8.170
25+$8.000
50+$7.830
More Pricing...
ITE
-
12W
-
12V
1A
Constant Voltage
90V
264V
APV-12
06W0744

RoHS

Each
1+$14.960
5+$14.360
10+$13.860
25+$13.530
50+$13.520
More Pricing...
ITE
-
36W
-
24V
1.5A
Constant Voltage
90V
264V
LPV-35
07W4071

RoHS

Each
1+$14.880
5+$14.280
10+$13.780
25+$13.380
50+$13.110
More Pricing...
ITE
-
36W
-
12V
3A
Constant Voltage
90V
264V
LPV-35
07W4037

RoHS

Each
1+$82.690
5+$76.290
10+$75.340
25+$74.390
50+$72.900
More Pricing...
ITE
-
240W
-
24V
10A
Constant Current
90V
305V
HLG-240H
06W0745

RoHS

Each
1+$17.110
5+$16.410
10+$15.810
25+$15.410
50+$15.100
More Pricing...
ITE
-
60W
-
12V
5A
Constant Voltage
90V
264V
LPV-60
06W0733

RoHS

Each
1+$24.660
5+$24.110
10+$23.550
25+$23.100
50+$22.660
More Pricing...
ITE
-
58.8W
-
42VDC
1.4A
Constant Voltage
90V
264V
LPC-60
06W0742

RoHS

Each
1+$13.700
5+$13.430
10+$13.150
25+$12.880
50+$12.600
More Pricing...
ITE
-
20W
-
12V
1.67A
Constant Voltage
90V
264V
LPV-20
78AC4601

RoHS

Each
1+$82.540
5+$76.240
10+$75.320
25+$74.400
50+$74.390
More Pricing...
-
-
240W
-
48V
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
78AC4613

RoHS

Each
1+$133.890
5+$127.970
10+$124.410
25+$120.860
50+$118.440
More Pricing...
-
-
321.6W
-
48V
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
78AC4562

RoHS

Each
1+$66.590
5+$62.240
10+$59.580
25+$56.920
50+$56.600
More Pricing...
-
-
151.2W
-
24V
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
66AH7712

RoHS

Each
1+$42.750
5+$41.900
10+$41.040
25+$40.190
50+$39.330
More Pricing...
LED Lighting
-
150W
-
12V
12.5A
Constant Current, Constant Voltage
100V
305V
XLG-150
68AH8838

RoHS

Each
1+$13.470
5+$12.870
10+$12.470
25+$12.090
50+$12.080
More Pricing...
ITE
-
36W
-
24V
1.5A
Constant Voltage
90V
264V
APV-35
46M3498

RoHS

Date/Lot Code

Each
1+$48.630
5+$46.450
10+$45.580
25+$44.670
50+$43.760
More Pricing...
-
-
20W
-
24V
830mA
Constant Voltage
90V
264V
TLD Series
78AC4608

RoHS

Each
1+$123.120
5+$120.660
10+$118.200
25+$115.730
50+$113.270
More Pricing...
-
-
320.4W
-
36V
8.9A
Constant Current, Constant Voltage
90V
305V
HLG-320H
78AC4559

RoHS

Each
1+$67.120
5+$65.780
10+$64.440
25+$63.090
50+$61.750
More Pricing...
-
-
150W
-
12V
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
78AC4549

RoHS

Each
1+$76.670
5+$73.950
10+$72.470
25+$70.990
50+$69.510
More Pricing...
-
-
122.4W
-
36V
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
78AC4565

RoHS

Each
1+$53.960
5+$49.880
10+$49.290
25+$48.690
50+$47.720
More Pricing...
-
-
151.2W
-
36V
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
78AC4598

RoHS

Each
1+$99.240
5+$97.260
10+$95.270
25+$93.290
50+$91.300
More Pricing...
-
-
240.24W
-
42VDC
5.72A
Constant Current, Constant Voltage
90V
305V
HLG-240H
78AC4548

RoHS

Each
1+$73.850
5+$72.370
10+$70.900
25+$69.420
50+$67.940
More Pricing...
-
-
122.4W
-
36V
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
78AC4437

RoHS

Each
1+$60.910
5+$59.690
10+$58.470
25+$57.260
50+$56.040
More Pricing...
-
-
201.6W
-
24V
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
14AJ2356

RoHS

Each
1+$20.340
5+$19.980
10+$19.620
25+$19.260
50+$18.870
More Pricing...
ITE
-
60W
-
36V
1.67A
Constant Voltage
90V
264V
LPV-60
06W0739

RoHS

Each
1+$9.810
5+$9.700
10+$9.590
25+$9.480
50+$9.240
More Pricing...
ITE
-
18W
-
12V
1.5A
-
180V
264V
LPH-18
1-25 of 1267 items
of 51 page(s)