Print Page
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.660 |
| 5+ | $24.110 |
| 10+ | $23.550 |
| 25+ | $23.100 |
| 50+ | $22.660 |
| 100+ | $22.210 |
| 250+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-60-1400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06W0733
Product RangeLPC-60
Also Known AsGTIN UPC EAN: 4021087008044
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max58.8W
Output Voltage Max42VDC
Output Current1.4A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-60
SVHCNo SVHC (04-Feb-2026)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- RoHS compliant
- CE Approved
- 2 Year Warranty
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
42VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
58.8W
Output Current
1.4A
Input Voltage Min
90V
Product Range
LPC-60
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

