2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    DIN1P-20-250-1G-15

                                                                                                    Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 20 kA, 260 VAC, DIN Rail

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SUPERIOR ELECTRIC DIN1P-20-250-1G-15
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part NoDIN1P-20-250-1G-15
                                                                                                    Newark Part No.06R2349
                                                                                                    Product RangeDIN1 PLUS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$271.350
                                                                                                    5+$259.080
                                                                                                    10+$251.420
                                                                                                    25+$239.150
                                                                                                    50+$234.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $271.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part NoDIN1P-20-250-1G-15
                                                                                                    Newark Part No.06R2349
                                                                                                    Product RangeDIN1 PLUS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDIN1 PLUS Series
                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    No. of Poles2 Pole
                                                                                                    SPD TypeType 2 & 4
                                                                                                    Continuing Operating Voltage Max260VAC
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Output Current15A
                                                                                                    Peak Surge Current20kA
                                                                                                    Response Time1ns
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The Stabiline DIN1 Plus series Surge Protective Device delivers worry-free performance with an innovative and proven technology design. This models provide surge protection against harmful transient voltage and high-frequency noise that exceed the nominal operating voltage of AC and DC critical dedicated control loads. The DIN1 PLUS series unit is installed/connected in either Series or Parallel with the line and the equipment to be protected. The DIN1 PLUS contains no line/load sensitive components and therefore can be connected in any orientation. The DIN1 PLUS series units respond reliably and repeatedly in less than 1 nanosecond. The fail-safe design incorporates thermal fuse links and TMOVs and dual Component-Level Fusing (CLF) is standard in each unit. All models include an LED to visually indicate that protection is active. Units are self-contained in rugged plastic enclosures and employ twenty millimetre (20mm) MOVs as their key suppression elements.

                                                                                                    • DIN-rail mounting or wall mount tabs
                                                                                                    • 10 or 20kA Surge amp capacity protection per mode for DC use
                                                                                                    • 20 or 40kA Surge amp capacity protection per mode for AC use
                                                                                                    • 15 and 30A models – Maximum continuous operating current
                                                                                                    • Ø1, 2-wire plus ground, 24, 48, 120 and 250V models
                                                                                                    • Ultra compact, fail-safe design
                                                                                                    • High-frequency noise filtering
                                                                                                    • Hard-wired via screw terminals
                                                                                                    • LED visual protection status

                                                                                                    Applications

                                                                                                    Safety, Industrial, Power Management, Security, Automation & Process Control, Metering, System Monitoring, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DIN1 PLUS Series

                                                                                                    No. of Poles

                                                                                                    2 Pole

                                                                                                    Continuing Operating Voltage Max

                                                                                                    260VAC

                                                                                                    Output Current

                                                                                                    15A

                                                                                                    Response Time

                                                                                                    1ns

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    SPD Type

                                                                                                    Type 2 & 4

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    Peak Surge Current

                                                                                                    20kA

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product