Natural Hook Up Wire:

26 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14M1977

RoHS

Each
1+
$29.67
25+
$27.25
50+
$24.82
100+
$23.08
250+
$21.62
Total:$29.67
Min: 1 / Mult: 1
PU
Natural
26AWG
0.4mm
0.02"
-
1476.38ft
390°C
1.11729g
450m
-
0.12568mm²
-
Copper
0.4mm
04F9554

RoHS

Date/Lot Code

Spool of 100
1+
$1,796.50
Total:$1,796.50
Min: 1 / Mult: 1
Fibreglass
Natural
10AWG
-
-
105 x 30AWG
100ft
-
-
30.5m
538°C
-
600V
Copper
5.283mm
04F9558

RoHS

Spool of 100
1+
$3,919.52
Total:$39,195.20
Min: 10 / Mult: 1
Fibreglass
Natural
6AWG
-
-
133 x 27AWG
100ft
-
-
30.5m
538°C
-
600V
Nickel Plated Copper
7.722mm
04F9555

RoHS

Spool of 500
1+
$6,901.52
Total:$6,901.52
Min: 1 / Mult: 1
Fibreglass
Natural
10AWG
-
-
105 x 30AWG
500ft
-
-
152.4m
538°C
-
600V
Copper
5.283mm
27M1328

RoHS

Spool of 100
1+
$1,293.45
Total:$1,293.45
Min: 1 / Mult: 1
Fibreglass
Natural
10AWG
-
-
105 x 30AWG
100ft
-
-
30.5m
250°C
5.32mm²
600V
Copper
4.674mm
04F9552

RoHS

Spool of 100
1+
$1,366.09
Total:$1,366.09
Min: 1 / Mult: 1
Fibreglass
Natural
12AWG
-
-
65 x 30AWG
100ft
-
-
30.5m
538°C
-
600V
Copper
3.988mm
03F7298

RoHS

Spool of 500
1+
$1,981.72
Total:$1,981.72
Min: 1 / Mult: 1
Fibreglass
Natural
16AWG
-
-
26 x 30AWG
500ft
-
-
152.4m
250°C
1.32mm²
600V
Copper
3.124mm
04F9556

RoHS

Spool of 100
1+
$3,086.94
Total:$30,869.40
Min: 10 / Mult: 1
Fibreglass
Natural
8AWG
-
-
133 x 29AWG
100ft
-
-
30.5m
538°C
-
600V
Copper
6.604mm
03F7299

RoHS

Spool of 100
1+
$730.89
Total:$730.89
Min: 1 / Mult: 1
Fibreglass
Natural
14AWG
-
-
41 x 30AWG
100ft
-
-
30.5m
250°C
2.08mm²
600V
Copper
3.556mm
03F7304

RoHS

Spool of 500
1+
$3,976.13
Total:$3,976.13
Min: 1 / Mult: 1
Fibreglass
Natural
10AWG
-
-
105 x 30AWG
500ft
-
-
152.4m
250°C
5.32mm²
600V
Copper
4.674mm
03F7306

RoHS

Spool of 500
1+
$6,271.01
Total:$6,271.01
Min: 1 / Mult: 1
Fibreglass
Natural
8AWG
-
-
133 x 29AWG
500ft
-
-
152.4m
250°C
8.61mm²
600V
Copper
5.842mm
03F7305

RoHS

Spool of 100
1+
$1,881.55
Total:$1,881.55
Min: 1 / Mult: 1
Fibreglass
Natural
8AWG
-
-
133 x 29AWG
100ft
-
-
30.5m
250°C
8.61mm²
600V
Copper
5.842mm
04F9553

RoHS

Spool of 500
1+
$4,712.88
Total:$4,712.88
Min: 1 / Mult: 1
Fibreglass
Natural
12AWG
-
-
65 x 30AWG
500ft
-
-
152.4m
538°C
-
600V
Copper
3.988mm
19M8482

RoHS

Date/Lot Code

Spool of 100
1+
$604.09
Total:$604.09
Min: 1 / Mult: 1
Fibreglass
Natural
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
538°C
-
600V
Copper
2.972mm
27M1327

RoHS

Spool of 100
1+
$761.94
Total:$761.94
Min: 1 / Mult: 1
Fibreglass
Natural
16AWG
-
-
26 x 30AWG
100ft
-
-
30.5m
538°C
-
600V
Copper
3.15mm
04F9551

RoHS

Spool of 500
1+
$3,348.89
Total:$3,348.89
Min: 1 / Mult: 1
Fibreglass
Natural
14AWG
-
-
41 x 30AWG
500ft
-
-
152.4m
538°C
-
600V
Copper
3.505mm
04F9557

RoHS

Spool of 500
1+
$11,872.17
Total:$23,744.34
Min: 2 / Mult: 1
Fibreglass
Natural
8AWG
-
-
133 x 29AWG
500ft
-
-
152.4m
538°C
-
600V
Copper
6.604mm
27M1329

RoHS

Spool of 100
1+
$558.83
Total:$558.83
Min: 1 / Mult: 1
Fibreglass
Natural
16AWG
-
-
26 x 30AWG
100ft
-
-
30.5m
250°C
1.32mm²
600V
Copper
3.124mm
03F7302

RoHS

Spool of 500
1+
$2,954.43
Total:$2,954.43
Min: 1 / Mult: 1
Fibreglass
Natural
12AWG
-
-
65 x 30AWG
500ft
-
-
152.4m
250°C
3.29mm²
600V
Copper
4.089mm
03F7301

RoHS

Spool of 100
1+
$1,008.52
Total:$1,008.52
Min: 1 / Mult: 1
Fibreglass
Natural
12AWG
-
-
65 x 30AWG
100ft
-
-
30.5m
250°C
3.29mm²
600V
Copper
4.089mm
27M1326

RoHS

Spool of 100
1+
$1,022.17
Total:$1,022.17
Min: 1 / Mult: 1
Fibreglass
Natural
14AWG
-
-
41 x 30AWG
100ft
-
-
30.5m
538°C
-
600V
Copper
3.505mm
04F9549

RoHS

Spool of 500
1+
$2,492.88
Total:$2,492.88
Min: 1 / Mult: 1
Fibreglass
Natural
16AWG
-
-
26 x 30AWG
500ft
-
-
152.4m
538°C
-
600V
Copper
3.15mm
03F7295

RoHS

Spool of 100
1+
$503.41
Total:$503.41
Min: 1 / Mult: 1
Fibreglass
Natural
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
250°C
-
600V
Copper
2.85mm
03F7300

RoHS

Spool of 500
1+
$2,143.52
Total:$2,143.52
Min: 1 / Mult: 1
Fibreglass
Natural
14AWG
-
-
41 x 30AWG
500ft
-
-
152.4m
250°C
2.08mm²
600V
Copper
3.556mm
03F7296

RoHS

Spool of 500
1+
$1,679.35
Total:$1,679.35
Min: 1 / Mult: 1
Fibreglass
Natural
18AWG
-
-
16 x 30AWG
500ft
-
-
152.4m
250°C
-
600V
Copper
2.85mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M