Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3118133 TN002
Newark Part No.04F9557
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,872.17 |
Price for:Spool of 500
Minimum: 2
Multiple: 1
$23,744.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3118133 TN002
Newark Part No.04F9557
Technical Datasheet
Jacket MaterialFibreglass
Jacket ColorNatural
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max538°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter6.604mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Fibreglass
Wire Gauge
8AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
538°C
Voltage Rating
600V
External Diameter
6.604mm
Product Range
-
Jacket Color
Natural
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate