
| Quantity | Price |
|---|---|
| 1+ | $743.550 |
Product Information
Product Overview
The 3131441 TN005 is a 100ft Hook-up Wire with stranded nickel-plated copper conductor and PTFE tape insulation. It comes with a PTFE impregnated fiberglass jacket and FG double spiral shield over PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent electrical properties
- 32lbs Maximum pull tension
Applications
Industrial, Automotive
Technical Specifications
Fibreglass
14AWG
100ft
250°C
600V
3.556mm
-
Natural
41 x 30AWG
30.5m
2.08mm²
Copper
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
