Hook Up Wire :

7,784 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
86K7251

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$485.180
5+$444.750
10+$422.560
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Reel of 500
Reel
1+$1,270.750
2+$1,245.950
-
Rubber
-
Red
18AWG
-
-
65 x 36AWG
-
152.4m
-
500ft
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F5233

RoHS

Date/Lot Code

Reel of 100
Reel
1+$191.840
5+$170.770
10+$162.300
25+$159.050
-
PVC
-
Blue, White
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
86K9001

RoHS

Reel of 100
Reel
1+$84.010
5+$74.850
10+$69.960
25+$66.980
50+$61.730
-
PVC
-
Red
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
94B9374

RoHS

Date/Lot Code

Reel of 100
Reel
1+$57.630
5+$51.370
10+$48.860
25+$47.780
50+$43.800
More Pricing...
-
PVC
-
Black
16AWG
-
-
26 x 30AWG
-
30.5m
-
100ft
105°C
1.32mm²
600V
Copper
3.175mm
-
-
26M7330

RoHS

Each
1+$42.120
10+$37.830
50+$35.440
100+$33.350
-
PVC
-
Red
21AWG
-
-
16 x 0.2mm
-
100m
-
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
14M1980

RoHS

Each
1+$27.360
25+$25.120
50+$22.890
100+$21.280
250+$19.940
-
-
-
Unjacketed
18AWG
-
-
Solid
-
70m
-
230ft
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
98K9411

RoHS

Each
1+$59.360
10+$53.300
50+$49.940
100+$46.990
-
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
02F5581

RoHS

Reel of 100
Reel
1+$254.800
5+$226.740
10+$215.460
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
03F1898

RoHS

Reel of 1000
Reel
1+$1,026.380
2+$1,006.880
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
02F6745

RoHS

Date/Lot Code

Reel of 100
Reel
1+$98.680
5+$87.900
10+$83.130
25+$79.600
50+$73.350
-
PVC
-
Red
20AWG
-
-
10 x 30AWG
-
30.5m
-
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
02F7019

RoHS

Reel of 100
Reel
1+$77.830
5+$69.350
10+$64.470
25+$61.720
50+$56.880
-
PVC
-
Black
26AWG
-
-
7 x 34AWG
-
30.5m
-
100ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
06M4000

RoHS

Date/Lot Code

Each
1+$184.010
5+$173.180
10+$168.230
-
Nylon, Polyurethane
-
-
36AWG
-
-
Solid
-
1950.7m
-
6400ft
130°C
-
-
Bare Copper
0.0058"
-
-
02F8259

RoHS

Reel of 100
Reel
1+$99.230
5+$88.390
10+$83.630
25+$80.070
50+$73.790
-
PVC
-
Black
20AWG
-
-
10 x 30AWG
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
36F1316

RoHS

Each
1+$153.880
5+$144.410
10+$138.040
25+$132.200
-
Unjacketed
-
-
26AWG
-
-
Solid
-
196.6m
-
645ft
130°C
-
-
Copper
0.439mm
-
-
10F7601

RoHS

Each
1+$19.950
-
PVDF
-
Yellow
30AWG
-
-
-
-
30.48m
-
100ft
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Each
1+$234.470
5+$220.680
10+$214.380
-
Polyester
-
Transparent
14AWG
-
-
Solid
-
24.4m
-
80ft
200°C
-
-
Copper
1.732mm
-
-
88K2194

RoHS

Date/Lot Code

Reel of 100
Reel
1+$149.520
5+$133.140
10+$126.560
25+$124.030
-
TFE
-
Green
24AWG
-
-
7 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Reel of 100
Reel
1+$83.140
5+$78.020
10+$74.580
25+$71.430
-
Unjacketed
-
-
24AWG
-
-
Solid
-
30.5m
-
100ft
200°C
-
-
Tinned Copper
0.533mm
-
-
02F6801

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$562.500
5+$515.630
10+$495.000
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F4796

RoHS

Date/Lot Code

Reel of 100
Reel
1+$189.010
5+$168.260
10+$159.930
25+$156.730
-
PTFE
-
Green
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F8414

RoHS

Date/Lot Code

Reel of 100
Reel
1+$131.650
5+$119.950
10+$112.450
25+$105.840
-
PVC
-
White
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
0.816mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
98K9212

RoHS

Each
1+$64.330
10+$57.770
50+$54.120
100+$50.930
-
PVC
-
Blue
22AWG
-
-
-
-
100m
-
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
02F7485

RoHS

Date/Lot Code

Reel of 100
Reel
1+$163.380
5+$145.450
10+$138.250
25+$135.490
-
PTFE
-
Black
28AWG
-
-
7 x 36AWG
-
30.5m
-
100ft
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
86K9055

RoHS

Reel of 100
Reel
1+$131.650
5+$119.950
10+$112.450
25+$105.840
-
PVC
-
Green, Yellow
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
0.81mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1-25 of 7784 items
of 312 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M