Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9918 0101000Copy |
| Newark Part No. | 03F1898 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,026.380 |
| 2+ | $1,006.880 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,026.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9918 0101000Copy |
| Newark Part No. | 03F1898 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | - |
| Voltage Rating | 300V |
| Conductor Material | Copper |
| External Diameter | 2.007mm |
| Approval Specification | CSA TRSR-64, UL 1007, UL 1569 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 9918 0101000 is a 304.8m black Hook-up/Lead Wire with stranded tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and wiring of electronic and electrical equipment.
- 105°C at 300V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 300V |
| External Diameter | 2.007mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | - |
| Conductor Material | Copper |
| Approval Specification | CSA TRSR-64, UL 1007, UL 1569 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 9918 0101000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
