Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1853 BK005Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02F7019 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $77.830 |
| 5+ | $69.350 |
| 10+ | $64.470 |
| 25+ | $61.720 |
| 50+ | $56.880 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$77.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1853 BK005Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02F7019 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 26AWG |
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.14mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 0.991mm |
| Approval Specification | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1853 BK005 is a 100ft 26AWG black Hook-up Wire with stranded tinned copper conductor and a PVC insulator. This MIL-DTL-16878/1 type B wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 2.18lbs Maximum pull tension
- 0.25mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 0.991mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.14mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
