69 Product Results Found for " "

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F2953

RoHS

Spool of 500
1+
$7,731.840
5+
$7,137.080
10+
$6,633.830
20AWG
-
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
FEP
6.58mm
-
66F2059

RoHS

Spool of 500
1+
$781.210
22AWG
-
150ohm
Black
500ft
152.4m
19 x 34AWG
Copper
PVC
8.9mm
-
03F3946

RoHS

Spool of 500
1+
$3,078.790
5+
$2,959.720
10+
$2,857.660
20AWG
-
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
PE
8.4mm
-
02F4660

RoHS

Spool of 500
1+
$2,143.700
5+
$2,060.800
10+
$1,989.740
20AWG
0.51mm²
78ohm
Blue
498.69ft
152.4m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
15B3829

RoHS

Spool of 1000
1+
$2,051.580
5+
$1,972.240
10+
$1,904.230
25AWG
-
124ohm
Blue
1000ft
304.8m
7 x 33AWG
Copper
PVC
6.1mm
-
87K6358

RoHS

Spool of 1000
1+
$3,743.860
5+
$3,599.070
10+
$3,474.970
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
15B3947

RoHS

Spool of 2000
Pricing is unavailable. Please contact customer services.
20AWG
-
100ohm
Black
2000ft
609.6m
7 x 28AWG
Tinned Copper
PE
8.382mm
-
03F2147

RoHS

Spool of 1000
10+
$4,443.100
20AWG
-
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PVC
8.4mm
-
05F1749

RoHS

Spool of 1000
1+
$2,213.440
20AWG
-
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PVC
8.3mm
-
30H4882

RoHS

Spool of 1000
1+
$5,354.890
5+
$5,147.790
10+
$4,970.280
20AWG
-
78ohm
Blue
1000ft
305m
42 x 36AWG
Tinned Copper
PVC
6.2mm
-
03F5677

RoHS

Spool of 100
1+
$460.220
5+
$442.420
10+
$427.160
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
03F1689

RoHS

Spool of 1000
1+
$7,505.840
5+
$7,215.560
10+
$6,966.750
22AWG
-
150ohm
Black
1000ft
304.8m
19 x 34AWG
Copper
PVC
8.8mm
-
66F7733

RoHS

Spool of 1000
1+
$9,875.730
5+
$9,493.790
10+
$9,166.420
18AWG
-
100ohm
Blue
1000ft
304.8m
7 x 26AWG
Copper
Polyolefin
9.855mm
DataTray Series
87K7332

RoHS

Date/Lot Code

Spool of 100
1+
$243.960
5+
$234.530
10+
$226.440
25AWG
-
124ohm
Blue
100ft
30.48m
7 x 33AWG
Copper
PVC
6.1mm
-
66F7725

RoHS

Spool of 1000
1+
$8,358.040
5+
$8,034.800
10+
$7,757.740
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PE
6.045mm
-
54M3135

RoHS

1 Meter
1+
$5.960
10+
$5.750
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
66F7727

RoHS

Spool of 1000
5+
$11.140
10+
$10.760
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.045mm
Blue Hose Series
87K1857

RoHS

Spool of 500
1+
$3,752.920
5+
$3,607.780
10+
$3,483.370
22AWG
-
150ohm
Black
500ft
152.4m
19 x 34AWG
Tinned Copper
PVC
8.763mm
-
87K1891

RoHS

Spool of 1000
1+
$3,634.850
5+
$3,494.270
10+
$3,373.780
20AWG
-
78ohm
Purple
1000ft
304.8m
7 x 28AWG
Tinned Copper
PVC
6.1mm
-
34P0693

RoHS

Spool of 100
10+
$444.350
18AWG
0.9mm²
78ohm
Blue
100ft
30.5m
7 x 26AWG
Tinned Copper
PVC
8.23mm
-
27M3045

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
25AWG
-
124ohm
Blue
1000ft
304.8m
7 x 33AWG
Copper
PVC
6.1mm
-
15B3831

RoHS

Spool of 500
1+
$2,143.700
5+
$2,060.800
10+
$1,989.740
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Copper
PVC
6.2mm
-
70B5512

RoHS

Spool of 500
1+
$1,871.930
5+
$1,799.540
10+
$1,737.490
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
02F4666

RoHS

Spool of 500
1+
$1,025.790
5+
$986.120
10+
$952.120
25AWG
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Copper
PVC
6.1mm
-
15B3812

RoHS

Spool of 5000
1+
$23,934.540
5+
$23,008.890
10+
$22,215.480
20AWG
-
100ohm
Black
5000ft
1524m
7 x 28AWG
Copper
PVC
8.38mm
-
1-25 of 69 items
of 3 page(s)