Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,213.440 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,213.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9817 BK001
Newark Part No.05F1749
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance100ohm
Jacket ColorBlack
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Gauge
20AWG
Impedance
100ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
304.8m
Conductor Material
Copper
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
