Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9182 010500
Newark Part No.87K1857
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,643.620 |
| 5+ | $3,502.710 |
| 10+ | $3,381.930 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$3,643.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9182 010500
Newark Part No.87K1857
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA-
Impedance150ohm
Jacket ColorBlack
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.763mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
22AWG
Impedance
150ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
8.763mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate