0
0 Items$0.00

20 Pair Multipair Cable:

15 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8897

RoHS

1 Meter
1+
$40.070
10+
$38.740
25+
$36.070
50+
$34.740
Total:$40.07
Min: 1 / Mult: 1
Screened
20 Pair
28AWG
0.013mm²
-
-
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
7.6mm
3600B Series
38Y7245

RoHS

Spool of 300
1+
$1,346.820
2+
$1,276.760
Total:$1,346.82
Min: 1 / Mult: 1
Screened
20 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
7.6mm
3600B Series
28Y7122

RoHS

Spool of 100
1+
$3,162.340
Total:$3,162.34
Min: 1 / Mult: 1
Shielded
20 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
14.2mm
EcoGen EcoCable Mini Series
91F4895

RoHS

Spool of 300
1+
$1,410.840
5+
$1,231.160
10+
$1,058.130
Total:$2,821.68
Min: 2 / Mult: 1
Shielded
20 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.6mm
-
86X1581

RoHS

Spool of 100
1+
$1,692.050
Total:$1,692.05
Min: 1 / Mult: 1
Shielded
20 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
10.16mm
EcoGen EcoCable Mini Series
86X1566

RoHS

Spool of 1000
1+
$14,231.210
Total:$14,231.21
Min: 1 / Mult: 1
Unshielded
20 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
12.65mm
EcoGen EcoCable Mini Series
86X1562

RoHS

Spool of 1000
1+
$9,285.090
Total:$9,285.09
Min: 1 / Mult: 1
Unshielded
20 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
9.37mm
EcoGen EcoCable Mini Series
86X1564

RoHS

Spool of 1000
1+
$12,957.040
Total:$12,957.04
Min: 1 / Mult: 1
Unshielded
20 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
10.9mm
EcoGen EcoCable Mini Series
86X1580

RoHS

Spool of 1000
1+
$10,640.760
Total:$10,640.76
Min: 1 / Mult: 1
Shielded
20 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
10.16mm
EcoGen EcoCable Mini Series
86X1567

RoHS

Spool of 100
1+
$2,821.500
Total:$2,821.50
Min: 1 / Mult: 1
Unshielded
20 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
12.65mm
EcoGen EcoCable Mini Series
86X1565

RoHS

Spool of 100
1+
$2,060.400
Total:$2,060.40
Min: 1 / Mult: 1
Unshielded
20 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
10.9mm
EcoGen EcoCable Mini Series
96B5831

RoHS

1 Foot
100+
$18.530
Total:$92,650.00
Min: 5000 / Mult: 1000
Shielded
20 Pair
20AWG
-
1000ft
305m
Black
7 x 0.307mm
300V
PVC
Copper
18.796mm
-
62R1177
Spool of 100
1+
$543.530
5+
$525.710
10+
$507.890
25+
$469.280
50+
$442.550
Total:$1,630.59
Min: 3 / Mult: 1
Shielded
20 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.6mm
-
86X1563

RoHS

Spool of 100
1+
$1,534.050
Total:$1,534.05
Min: 1 / Mult: 1
Unshielded
20 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
9.37mm
EcoGen EcoCable Mini Series
86AK6993

RoHS

Spool of 100
10+
$589.910
25+
$545.060
50+
$514.020
Total:$8,848.65
Min: 15 / Mult: 1
Shielded
20 Pair
28AWG
-
100ft
30.5m
Beige
7 x 0.127mm
150V
PVC
Tinned Copper
7.6mm
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M