Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3600B-40 (300FT)
Newark Part No.38Y7245
Product Range3600B Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,346.820 |
| 2+ | $1,276.760 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$1,346.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3600B-40 (300FT)
Newark Part No.38Y7245
Product Range3600B Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs20 Pair
Wire Gauge28AWG
Conductor Area CSA0.013mm²
Reel Length (Imperial)300ft
Reel Length (Metric)91m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.6mm
Product Range3600B Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
300ft
Jacket Color
Beige
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3600B Series
No. of Pairs
20 Pair
Conductor Area CSA
0.013mm²
Reel Length (Metric)
91m
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
7.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3600B-40 (300FT)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate