Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3644B/40
Newark Part No.86AK6993
Also Known As3M ID 7100162020, UPC 00076308095390
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $589.910 |
| 25+ | $545.060 |
| 50+ | $514.020 |
Price for:Spool of 100
Minimum: 15
Multiple: 1
$8,848.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3644B/40
Newark Part No.86AK6993
Also Known As3M ID 7100162020, UPC 00076308095390
Technical Datasheet
Cable ShieldingShielded
No. of Pairs20 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.6mm
Product Range-
SVHCTo Be Advised
Product Overview
3644B/40 is 3644X series 28AWG stranded, twisted pair, PO/PVC round, shielded/jacketed, disc wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). It is an optimal cost/performance solution for LVDS digital 100 ohm transmission applications where the cable length is less than four meters and transmission speeds are under 700Mbytes per second.
- 40 conductors
- 100ft length
- Dual shielding provides 35db average shielding effectiveness
- Wires are color coded for easy identification
- UL listed for US and Canadian markets
- Beige color polyvinyl chloride (PVC) jacket material, polyolefin (PO) primary material
- Voltage rating: USA: N.E.C. 725 CL2, Canada: 150V, EU: <lt/>50V
- Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
- Characteristic impedance is 63ohm (unbalanced)
- Temperature rating of USA: CL2: 75°C max, Canada: 80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Beige
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
20 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
7.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate