Print Page
19510 B59250
Multiconductor Cable, Portable Cord SJTOW, Unshielded, 3 Conductor, 16 AWG, 1.31 mm², 250 ft
Image is for illustrative purposes only. Please refer to product description.

2,251 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,745.210 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$1,745.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19510 B59250Copy
Newark Part No.87K6206
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.636mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 19510 B59250 is a 3-conductor Unshielded Cable with 16AWG bare copper conductors and PVC insulation. This portable cordage comes with a 300V 105°C SJTOW Belflex® matte black premium PVC jacket and paper tape separator.
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
8.636mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
1.31mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
