Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7614-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72C3150
Product RangeSiliStrom Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $347.410 |
| 5+ | $321.480 |
| 10+ | $302.040 |
| 25+ | $282.590 |
| 50+ | $256.670 |
Price for:Each
Minimum: 1
Multiple: 1
$347.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7614-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72C3150
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge6AWG
No. of Max Strands x Strand Size4116 x 0.07mm
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Operating Temperature Max90°C
Conductor Area CSA16mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter10mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
6AWG
Reel Length (Imperial)
32ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
10mm
Product Range
SiliStrom Series
Jacket Color
Red
No. of Max Strands x Strand Size
4116 x 0.07mm
Reel Length (Metric)
10m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
