Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001207Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68Y7890 |
| Product Range | Tri-Rated Cable |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.350 |
| 2+ | $74.380 |
| 5+ | $69.430 |
| 10+ | $66.510 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$82.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001207Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68Y7890 |
| Product Range | Tri-Rated Cable |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Brown |
| Wire Gauge | 16AWG |
| No. of Max Strands x Strand Size | 30 x 0.25mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 1.5mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 3.3mm |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| Product Range | Tri-Rated Cable |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- PVC (Polyvinyl chloride) type TI3 insulation according to BS EN 50363
- Meets BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332 cable standards
- Meets CSA C22.2 No. 210 and UL Subj 758/UL1015 standards
- Voltage rating of 450/750V (Uo/U) with respect to UL and CSA standards
- Maximum temperature rating of 105°C with respect to UL and CSA standards
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Motor Drive & Control
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 3.3mm |
| Product Range | Tri-Rated Cable |
| Jacket Color | Brown |
|---|---|
| No. of Max Strands x Strand Size | 30 x 0.25mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 1.5mm² |
| Conductor Material | Copper |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PP001207
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
