0
0 Items$0.00

Hook Up Wire :

55 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F5302

RoHS

Reel of 100
Reel
1+$229.270
5+$203.950
10+$193.770
Unjacketed
-
16AWG
Solid
30.5m
100ft
200°C
-
-
Tinned Copper
1.321mm
-
03F2209

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$525.680
5+$481.880
10+$462.600
PVC
White
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
91F3778

RoHS

Reel of 100
Reel
1+$61.020
5+$54.390
10+$51.720
25+$50.800
50+$46.560
More Pricing...
PVC
Red
24AWG
Solid
30.5m
100ft
105°C
0.2mm²
300V
Tinned Copper
1.321mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
88K2187

RoHS

Date/Lot Code

Spool of 1000
1+$525.680
5+$479.420
10+$455.260
PVC
Black
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
27M3031

RoHS

Date/Lot Code

Reel of 100
Reel
1+$127.480
5+$116.150
10+$108.890
25+$102.480
PVC
Black
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
85K9939

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$417.610
5+$382.810
10+$367.500
PVC
Purple
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
85K9938

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$417.610
5+$382.810
10+$367.500
PVC
Blue
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
26M8955

RoHS

Reel of 100
Reel
1+$78.130
5+$69.620
10+$66.200
25+$64.880
50+$63.550
ETFE
White
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
07C8019

RoHS

Date/Lot Code

Reel of 100
Reel
1+$78.130
5+$69.620
10+$66.200
25+$64.880
50+$63.550
ETFE
Red
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
02F7242

RoHS

Spool of 100
1+$233.510
3+$223.300
5+$214.370
10+$205.430
25+$192.680
More Pricing...
PTFE
Red
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
04F6557

RoHS

Date/Lot Code

Reel of 100
Reel
1+$75.130
5+$67.680
10+$63.810
25+$63.660
50+$62.390
ETFE
Black
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
86K9095

RoHS

Date/Lot Code

Spool of 1000
1+$457.980
10+$453.350
PVC
Red
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7244

RoHS

Spool of 100
1+$233.510
3+$223.300
5+$214.370
10+$205.430
25+$192.680
More Pricing...
PTFE
Yellow
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.24mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
03F2207
Spool of 100
1+$139.030
3+$128.060
5+$122.830
10+$114.990
25+$106.630
More Pricing...
PVC
White
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
04F6559

RoHS

Spool of 1000
1+$544.980
ETFE
Black
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
91B0661

RoHS

Spool of 1000
1+$544.980
ETFE
Red
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
07C8020

RoHS

Spool of 100
1+$118.820
3+$109.440
5+$104.970
10+$98.270
25+$91.120
More Pricing...
ETFE
Green
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
92F9520

RoHS

Spool of 1000
1+$457.980
10+$453.350
PVC
Orange
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
91B0659

RoHS

Spool of 1000
1+$544.980
ETFE
Green
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
85K9743

RoHS

Spool of 1000
1+$1,838.210
PTFE
White
20AWG
Solid
305m
1000ft
200°C
0.519mm²
600V
Silver Plated Copper
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
92F9513

RoHS

Spool of 100
1+$139.030
3+$128.060
5+$122.830
10+$114.990
25+$106.630
More Pricing...
PVC
Brown
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F9706

RoHS

Spool of 100
1+$386.720
10+$382.810
PTFE
Red
20AWG
Solid
30.5m
100ft
200°C
0.52mm²
600V
Silver Plated Copper
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
04F6560

RoHS

Spool of 1000
1+$544.980
ETFE
White
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
86K7486
Spool of 100
1+$233.510
3+$223.300
5+$214.370
10+$205.430
25+$192.680
More Pricing...
PTFE
Orange
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.24mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
02F7255

RoHS

Spool of 1000
1+$1,364.550
PTFE
Blue
24AWG
19 x 36AWG
305m
1000ft
200°C
0.24mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1-25 of 55 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M